Photocentric 3D Printing Kit for use with 3D Printer
- RS Stock No.:
- 280-7591
- Mfr. Part No.:
- 1202000018
- Brand:
- Photocentric
Subtotal (1 unit)*
£4,403.25
(exc. VAT)
£5,283.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4,403.25 |
*price indicative
- RS Stock No.:
- 280-7591
- Mfr. Part No.:
- 1202000018
- Brand:
- Photocentric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Photocentric | |
| Product Type | 3D Printing Kit | |
| For Use With | 3D Printer | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Photocentric | ||
Product Type 3D Printing Kit | ||
For Use With 3D Printer | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Photocentric Air Wash L
The Photocentric Air wash L is designed for large scale production and It is Air agitation system cleans very effectively when used with our resin cleaner. That has designed to hold the entire liquid crystal magna platform with full z build volume.
Clean in one process
Plug and play
Related links
- Photocentric 3D Printing Kit for use with 3D Printer
- Photocentric 3D Printer Part for use with 3D Printer
- Ultimaker 3D Printing Kit for use with 3D Printer
- BCN3D 3D Printing Kit for use with BCN3D Epsilon Printers
- Ultimaker 3D Printing Kit Material Station for use with UltiMaker S5 and UltiMaker S7
- Raise3D 3D Printing Kit for use with Raise3D Hyper Speed 0.4 mm
- Ultimaker 3D Printing Kit Print Core for use with Factor 4 0.6 mm
- Ultimaker Print Head 3D Printing Kit for use with Ultimaker 3
