BCN3D Motor Extruder for use with 3D Printer
- RS Stock No.:
- 268-7329
- Mfr. Part No.:
- 3604000014
- Brand:
- BCN3D
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 268-7329
- Mfr. Part No.:
- 3604000014
- Brand:
- BCN3D
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BCN3D | |
| Product Type | Motor Extruder | |
| For Use With | 3D Printer | |
| Select all | ||
|---|---|---|
Brand BCN3D | ||
Product Type Motor Extruder | ||
For Use With 3D Printer | ||
RoHS Status: Exempt
The BCN3D extruder motor R is an accessory used with 3D printer.
More control, sharper detail and superior performance
Related links
- BCN3D Motor Extruder for use with 3D Printer
- BCN3D Bowden Tube for use with Connection of Extruder of the Printer with the Hotend
- BCN3D 3D Printer Part for use with 3D Printer
- BCN3D Hot End Pack for use with 3D Printer 0.4mm
- BCN3D Fan Cooler for use with 3D Printer
- BCN3D 3D Printing Kit for use with 3D Printer
- BCN3D Starter kit for use with 3D Printer 0.6mm
- BCN3D Stepper Driver for use with 3D Printer
