BCN3D Starter kit for use with 3D Printer 0.6mm
- RS Stock No.:
- 268-7366
- Mfr. Part No.:
- 3604000168
- Brand:
- BCN3D
Stock information currently inaccessible
- RS Stock No.:
- 268-7366
- Mfr. Part No.:
- 3604000168
- Brand:
- BCN3D
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BCN3D | |
| Product Type | Starter kit | |
| Nozzle Material | Brass | |
| For Use With | 3D Printer | |
| Nozzle Size | 0.6mm | |
| Select all | ||
|---|---|---|
Brand BCN3D | ||
Product Type Starter kit | ||
Nozzle Material Brass | ||
For Use With 3D Printer | ||
Nozzle Size 0.6mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The BCN3D essentials pack includes a selection of spools of filaments in various materials Tough PLA, ABS and BVOH, allowing you to experiment and find the best one for your applications. It also includes hotend with a 0.6mm nozzle size, allowing you to print more resistant parts or print quicker.
Easy to print material
Nozzel allow to print more resistant parts or print quicker
Nozzel allow to print more resistant parts or print quicker
Related links
- BCN3D Fiber Pack for use with 3D Printer 0.6mm
- BCN3D Hotend for use with BCN3D Epsilon 3D-Printer BCN3D Sigmax R19 3D-Printer 0.6mm
- BCN3D 3D Printing Kit for use with 3D Printer
- BCN3D Printer Accessory Kit for use with 3D Printer
- BCN3D Upgrade Kit for use with 3D Printer 0.4mm
- BCN3D 3D Printing Kit for use with BCN3D Epsilon Printers
- BCN3D Maintenance Kit for use with Epsilon W27 and Sigma D25, Epsilon W50 0.4mm
- BCN3D 3D Printer Part for use with 3D Printer
