BCN3D Bowden Tube for use with Connection of Extruder of the Printer with the Hotend
- RS Stock No.:
- 268-7325
- Mfr. Part No.:
- 3604000012
- Brand:
- BCN3D
Subtotal (1 unit)*
£26.25
(exc. VAT)
£31.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £26.25 |
*price indicative
- RS Stock No.:
- 268-7325
- Mfr. Part No.:
- 3604000012
- Brand:
- BCN3D
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BCN3D | |
| Product Type | Bowden Tube | |
| For Use With | Connection of Extruder of the Printer with the Hotend | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BCN3D | ||
Product Type Bowden Tube | ||
For Use With Connection of Extruder of the Printer with the Hotend | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BCN3D upper bowden tube that connects the extruder of the printer with the hotend.
Compatible with Sigma D25, Epsilon W27, Epsilon W50
Related links
- BCN3D Cleaning Material for use with Bowden Tube
- Raise3D Bowden Tube Guide Tube for use with Pro3 Series
- Ultimaker Bowden Tube Bowden Tube for use with 2+ Connect, S3
- Ultimaker Bowden Tube Bowden Tube for use with Ultimaker 2+ Extended Ultimaker 2+, Ultimaker 2
- BCN3D Motor Extruder for use with 3D Printer
- BCN3D Nozzle Hotend for use with BCN3D Sigma R19 3D-Printer BCN3D Sigmax R19 3D-Printer 0.4
- BCN3D Hotend Family for use with BCN3D Sigma R19 3D-Printer 0.4 mm 0.6
- BCN3D Hotend for use with BCN3D Epsilon 3D-Printer BCN3D Sigmax R19 3D-Printer 1mm
