BCN3D Hotend Family for use with BCN3D Sigma R19 3D-Printer, BCN3D Sigmax R19 3D-Printer 0.3 mm, 0.4 mm, 0.5 mm, 0.6
- RS Stock No.:
- 182-5749
- Mfr. Part No.:
- 11921
- Brand:
- BCN3D
Subtotal (1 unit)*
£442.53
(exc. VAT)
£531.04
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £442.53 |
*price indicative
- RS Stock No.:
- 182-5749
- Mfr. Part No.:
- 11921
- Brand:
- BCN3D
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BCN3D | |
| Product Type | Hotend Family | |
| For Use With | BCN3D Sigma R19 3D-Printer, BCN3D Sigmax R19 3D-Printer | |
| Nozzle Size | 0.3 mm, 0.4 mm, 0.5 mm, 0.6 mm, 0.8 mm, 1 mm | |
| Select all | ||
|---|---|---|
Brand BCN3D | ||
Product Type Hotend Family | ||
For Use With BCN3D Sigma R19 3D-Printer, BCN3D Sigmax R19 3D-Printer | ||
Nozzle Size 0.3 mm, 0.4 mm, 0.5 mm, 0.6 mm, 0.8 mm, 1 mm | ||
Compatible with the BCN3D Sigma and the BCN3D Sigmax 3D printers. Every part has its particularities and needs, so its wise to choose the proper hotend for each print job. The new hotend family covers a wide range of nozzle sizes allowing you to print from tiny and detailed objects to massive and solid parts in less time. It also includes a special hotend with a 0,5mm nozzle made of hardened stainless steel, ideal to print with abrasive materials.
Related links
- BCN3D Hotend for use with BCN3D Epsilon 3D-Printer BCN3D Sigmax R19 3D-Printer 0.6mm
- BCN3D Hotend for use with BCN3D Epsilon 3D-Printer BCN3D Sigmax R19 3D-Printer 1mm
- BCN3D Hotend for use with BCN3D Epsilon 3D-Printer BCN3D Sigmax R19 3D-Printer 0.8mm
- BCN3D Nozzle Hotend for use with BCN3D Sigma R19 3D-Printer BCN3D Sigmax R19 3D-Printer 0.4
- Ultimaker Print Head for use with Ultimaker 2+ / Olsson Block 0.25 mm 0.6 mm, 0.8 mm
- BCN3D Bowden Tube for use with Connection of Extruder of the Printer with the Hotend
- BCN3D Printer Accessory Kit for use with 3D Printer
- BCN3D 2.85 mm Black ABS 3D Printer Filament, 750 g
