Raise3D Hot End Pack for use with Raise3D, E2 0.4 mm
- RS Stock No.:
- 246-6526
- Mfr. Part No.:
- 1104000131
- Brand:
- Raise3D
Subtotal (1 unit)*
£93.33
(exc. VAT)
£112.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £93.33 |
*price indicative
- RS Stock No.:
- 246-6526
- Mfr. Part No.:
- 1104000131
- Brand:
- Raise3D
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raise3D | |
| Product Type | Hot End Pack | |
| Nozzle Material | Brass | |
| For Use With | Raise3D, E2 | |
| Nozzle Size | 0.4 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Raise3D | ||
Product Type Hot End Pack | ||
Nozzle Material Brass | ||
For Use With Raise3D, E2 | ||
Nozzle Size 0.4 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RAISE3D's E2 right hot end assembly includes a brass nozzle, aluminium heating block, throat tube (built-in PTFE tube), thermocouple, heating rod and the terminal. The black wire is the thermocouple and the white wire is the heating rod. The voltage is 24V, and the power is 25-30W. Raise3D E2 right hot end assembly is suitable for V3 brass nozzle of 0.4 mm and V3 hardened nozzle. The heating block has been marked for the right extruder. The nozzle of the extruder is seamlessly connected to the throat tube to prevent leakage or blockage of filaments.
Compatible with the RAISE3D E2 printer
Anti-leakage and anti-clogging design
Nozzle can be replaced
Heat resistant with maximum working temperature of 300°C
Package size (WxHxD) is 130 x 110 x 20 mm
Related links
- Raise3D Hot End Pack for use with Raise3D, E2 0.4 mm
- Raise3D Hot End Pack for use with Raise3D Hyper Speed 0.4 mm
- Raise3D Hot End Pack for use with Pro2 Raise3D 0.4 mm
- Raise3D Hot End Pack for use with Raise3D E2CF 0.4 mm
- Raise3D Hot End Pack for use with Pro3 Series 0.4 mm
- Raise3D Hot End Pack Cover for use with Pro2 Pro2 Plus
- Raise3D Hot End Pack Heating Block for use with Pro2 Pro2 Plus
- RS PRO Hot End Pack Hot End Pack 0.4 mm
