Raise3D Hot End Pack for use with Raise3D Hyper Speed 0.4 mm
- RS Stock No.:
- 261-8081
- Mfr. Part No.:
- 1102000006
- Brand:
- Raise3D
Subtotal (1 unit)*
£201.78
(exc. VAT)
£242.14
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 34 unit(s) shipping from 16 November 2026
- Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £201.78 |
*price indicative
- RS Stock No.:
- 261-8081
- Mfr. Part No.:
- 1102000006
- Brand:
- Raise3D
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raise3D | |
| Product Type | Hot End Pack | |
| For Use With | Raise3D Hyper Speed | |
| Nozzle Material | Brass | |
| Nozzle Size | 0.4 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Raise3D | ||
Product Type Hot End Pack | ||
For Use With Raise3D Hyper Speed | ||
Nozzle Material Brass | ||
Nozzle Size 0.4 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Raise3D high-flowrate hot ends designed for the Pro3 Series on Hyper Speed Mode.
For Raise3D Pro3 Series 3D printers
Related links
- Raise3D 3D Printing Kit for use with Raise3D Hyper Speed 0.4 mm
- Raise3D Hot End Pack for use with Raise3D, E2 0.4 mm
- Raise3D Hot End Pack for use with Pro2 Raise3D 0.4 mm
- Raise3D Hot End Pack for use with Raise3D E2CF 0.4 mm
- Raise3D Hot End Pack for use with Pro3 Series 0.4 mm
- Raise3D Hot End Pack Cover for use with Pro2 Pro2 Plus
- Raise3D Hot End Pack Heating Block for use with Pro2 Pro2 Plus
- RS PRO Hot End Pack Hot End Pack 0.4 mm
