Raise3D Hot End Pack Cover for use with Pro2, Raise3D, Pro2 Plus
- RS Stock No.:
- 246-6523
- Mfr. Part No.:
- 1104000126
- Brand:
- Raise3D
Subtotal (1 unit)*
£10.83
(exc. VAT)
£13.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 72 unit(s) ready to ship
- Plus 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.83 |
*price indicative
- RS Stock No.:
- 246-6523
- Mfr. Part No.:
- 1104000126
- Brand:
- Raise3D
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raise3D | |
| Sub Type | Cover | |
| Product Type | Hot End Pack | |
| For Use With | Pro2, Raise3D, Pro2 Plus | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Raise3D | ||
Sub Type Cover | ||
Product Type Hot End Pack | ||
For Use With Pro2, Raise3D, Pro2 Plus | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RAISE3D's hot end silicon assembly with precise temperature management and stable performance and higher safety standards.
Quicker start by less lead time to reach the set temperature
Keep the Hot-end clean - quick change and easy maintenance
Related links
- Raise3D Hot End Pack Heating Block for use with Pro2 Pro2 Plus
- Raise3D Hot End Pack for use with Pro2 Raise3D 0.4 mm
- Raise3D Hot End Pack for use with Raise3D, E2 0.4 mm
- Raise3D Hot End Pack for use with Raise3D Hyper Speed 0.4 mm
- Raise3D Hot End Pack for use with Raise3D E2CF 0.4 mm
- Raise3D Hot End Pack for use with Pro3 Series 0.4 mm
- Raise3D Plate Build Platform for use with Pro2 Plus Raise3D
- Raise3D Nozzle for use with E2 Pro3 Pro3 Plus, Raise3D 1 mm
