Raise3D Hot End Pack for use with Raise3D, E2 0.4 mm

Subtotal (1 unit)*

£93.33

(exc. VAT)

£112.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£93.33

*price indicative

RS Stock No.:
246-6524
Mfr. Part No.:
1104000130
Brand:
Raise3D
Find similar products by selecting one or more attributes.
Select all

Brand

Raise3D

Product Type

Hot End Pack

For Use With

Raise3D, E2

Nozzle Material

Brass

Nozzle Size

0.4 mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The RAISE3D's E2 left hot end assembly includes a brass nozzle, aluminium heating block, throat tube (built-in PTFE tube), thermocouple, heating rod and the terminal. The black wire is the thermocouple and the white wire is the heating rod. The voltage is 24V, and the power is 25-30W. Raise3D E2 left hot end assembly is suitable for V3 brass nozzle of 0.4 mm and V3 hardened nozzle. The heating block has been marked for the left extruder. The nozzle of the extruder is seamlessly connected to the throat tube to prevent leakage or blockage of filaments.

Compatible with the RAISE3D E2 printer

Anti-leakage and anti-clogging design

Nozzle can be replaced

Heat resistant with maximum working temperature of 300°C

Package size (WxHxD) is 130 x 110 x 20 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy