1GHz oscilloscope
A 1 GHz oscilloscope is an advanced electronic test instrument designed to measure and visualise electrical signals with extremely high frequencies. The "1 GHz" refers to the oscilloscope's bandwidth, which is the maximum frequency it can accurately capture and display. Its high bandwidth makes it capable of capturing very fast complex signals and essential for engineers and technicians working in these areas.
What Does a 1 GHz Oscilloscope Do?
- Signal Visualisation - allows you to see the shape, timing, amplitude, and other characteristics of electrical signals on a screen.
- High-Frequency Signal Analysis - captures very fast transitions and high-frequency components of a signal, which lower bandwidth oscilloscopes might miss or distort.
- Advanced features - many 1GHz oscilloscopes offer additional features like digital channels, serial decoding, spectrum analysis, and waveform math, enhancing their versatility.
- Fast sample rate - to capture high-speed signals accurately, 1GHz oscilloscopes typically have very high sample rates, allowing them to capture detailed waveform information.
Why Would You Need a 1 GHz Oscilloscope?
- High-Speed Digital Circuits - in modern electronics signals can switch states very rapidly. A 1 GHz oscilloscope is necessary to accurately capture these fast transitions and ensure signal integrity.
- Radio-Frequency (RF) Design - engineers working on systems like Wi-Fi, cellular networks, satellite communications, and radar need to analyse signals in the GHz range
- High-Frequency Analog Signals require a 1 GHz oscilloscope to analyse correctly.
- Signal Integrity and Jitter Analysis - in high-speed designs, ensuring that signals are clean and free from jitter (timing variations) is crucial. A 1 GHz oscilloscope helps in detecting and analysing these issues, which might go unnoticed with lower bandwidth scopes.
Popular Searches
- RS PRO Oscilloscopes
- BK Precision Oscilloscopes
- Metrix Oscilloscopes
- Teledyne LeCroy Oscilloscopes
- Picoscopes
- Digital Oscilloscopes
- Picoscope 4 Channel
- Mixed Signal Oscilloscopes
- 100 MHz Oscilloscopes
- Mixed Domain Oscilloscopes
- Digital Phosphor Oscilloscopes
- Digital Sampling Oscilloscopes
- Bench Oscilloscopes
- USB Oscilloscopes
- Handheld Oscilloscopes
- Digital Storage Oscilloscope
- Digilent Oscilloscopes
- 100MHz 2-Channel Oscilloscope| RS
- Tektronix 100 MHz Oscilloscope
- 200MHz 4-channel Oscilloscope
- 100MHz USB Oscilloscope
- 200MHz 2-Channel Oscilloscope
- Digital Oscilloscope 100MHz
- 4-Channel 100MHz Oscilloscope
- 500MHz 4-Channel Oscilloscope
- 100MHz Analogue Oscilloscope
- 100MHz Digital Storage Oscilloscope (DSO)
- Tektronix Oscilloscopes
- PC Oscilloscopes
- Portable Oscilloscopes
- Analogue Oscilloscopes
- Fluke Oscilloscopes
- 4 Channel Oscilloscopes
- Rohde & Schwartz Oscilloscopes
- Fluke Scopemeters
- Automotive Oscilloscopes
- Analog discovery 2
- 120B Series - ScopeMeters
- 1000 X Series
- PicoScope 2000
- PicoScope 3000
- PicoScope 4000
- PicoScope 5000
- RTB2000 Series
- 4000HD Series
- TBS1000C Series
- Mini Oscilloscopes
- 20MHz oscilloscope
- 40MHz oscilloscope
- 50MHz oscilloscope
- 60MHz oscilloscope
- 200MHz oscilloscope
- 350MHz oscilloscope
- 500MHz oscilloscope
- 2 channel oscilloscope
- 8 channel oscilloscope
- 16 channel oscilloscope
- Oscilloscope Calibration
- Keysight 100MHz Oscilloscope
- Keysight Oscilloscopes