Rohde & Schwarz MXO 4 Series, 1 GHz Bench Oscilloscope 4-Channel

Subtotal (1 unit)*

£21,434.93

(exc. VAT)

£25,721.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£21,434.93

*price indicative

RS Stock No.:
252-3182
Distrelec Article No.:
303-31-114
Mfr. Part No.:
MXO44-2410
Brand:
Rohde & Schwarz
Find similar products by selecting one or more attributes.
Select all

Brand

Rohde & Schwarz

Product Type

Oscilloscope

Bandwidth

1GHz

Number of Channels

4

Model Number

MXO44-2410

Oscilloscope Type

Bench

Series

MXO 4

Standards/Approvals

No

Power Source

Mains

Rise Time

21ns

Maximum Vertical Sensitivity

1mV/div

Vertical Resolution

12 bit

COO (Country of Origin):
RO

MXO44-2410 Mixed Signal 1GHz Oscilloscope


The MXO44-2410 is a high-performance mixed-signal oscilloscope from Rohde & Schwarz. It's part of the company's MXO 4 Series of oscilloscopes, which are designed for demanding applications in research, development, and production environments.

The Rohde & Schwarz oscilloscope utilize leading-edge technologies to achieve fast and accurate results. Custom technology and innovative features in oscilloscope quickly boost the understanding of circuit behaviour. Wide range of analysis functions accelerated by hardware for real-time performance, including math and measurements. Innovative dual-path protocol analysis ensures protocol packets decode and trigger correctly regardless of sample rate settings for the waveform acquisitions.

Features and Benefits:


4 analog channels - allows simultaneous measurement of multiple signals

1 GHz bandwidth - can measure signals up to 1 GHz

16 digital channels - provides mixed-signal capabilities for measuring both analog and digital signals

Up to 5 Gsample/s sample rate – captures fast changing signals accurately

Standard memory of 400 Mpoints per channel - stores a large amount of waveform data for detailed analysis

12-bit resolution - offers high accuracy and precision in measurements.

18-bit architecture with HD mode

Fast real-time update rate of 4.5 million waveforms

Precise digital trigger

Intuitive user Interface - easy to use, with a variety of measurement and analysis tools

USB and Ethernet connectivity - allows data transfer, remote control, and integration with other systems.

Display – 13.3 inch HD capacitive touchscreen

Applications


The MXO44-2410 is a powerful and versatile instrument suitable for a wide range of applications, including:

High-speed digital design and verification

Power electronics analysis

RF and microwave measurements

Automotive electronics testing

Scientific research

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy