Phase Rotation Testers

Phase rotation testers are useful portable devices designed to check the direction of phase rotation in motorised machinery with three-phase supplies. These testers provide LED indication of both clockwise and anti-clockwise rotation. They are ideal for checking phase sequence in motors, pumps and air conditioning units. They can also be called phase sequence indicators, phase sequence meters of phase sequence testers. One requirement is to verify that the phase sequence in multiphase (three-phase) circuits is maintained. They are also used for motor and generator testing.

Phase rotation testers allow the electrical contractor or industrial maintenance electrician to permanently connect and tape the terminals of the motor being installed, without having to first energise the motor by a temporary hook-up from a power source, if available, to determine motor rotation. Therefore, the test set eliminates the need for temporary connections that can be time consuming, costly and quite hazardous, particularly where many large, high-voltage motors are involved.

This phase sequence indicator is a cost effective meter to offer a clear indication of the phase sequence as well as showing any missing phases in the power source under test.

To avoid damage make sure that the relevant calibration, performance test and service information is being used.

Features include:
• Determines rotation direction of one, two or three phase motors before connection to line
• Effective tool for measuring phase rotation in all areas where three phase supplies are used to feed motors, drives and electrical systems.
• Provides clear indication of three phase systems via an LCD display and the phase rotation direction to determine correct connections.
• Suitable for commercial and industrial applications
• Rugged and portable tester

Phase rotation testers will prove continuity, or identify fault condition, of all three lines and shows the sequence of phase rotation. It's a fast, effective method of identifying worn or unmarked cables and ensures 3-phase outlets and machines are wired correctly.

...
Read more Read less

Filters

Viewing 21 - 24 of 24 products
Results per page
Description Price Connection Type Overvoltage Category Display Type Calibrated Safety Category Non-Contact Current Consumption Battery Life Battery Type Power Source Dimensions Weight Height Length
RS Stock No. 184-7006
Mfr. Part No.PRM-6-EUR
£145.00
Each
Units
Test Lead - LCD RSCAL CAT IV 600 V Non Contact <3.5mA - AAA Battery 137 x 65 x 33mm 170g 33mm 137mm
RS Stock No. 184-6792
Mfr. Part No.PRM-6-EUR
£96.00
Each
Units
Test Lead - LCD - CAT IV 600 V Non Contact <3.5mA - AAA Battery 137 x 65 x 33mm 170g 33mm 137mm
RS Stock No. 193-8409
Mfr. Part No.1010-361
BrandMegger
£1,622.73
Each
Units
- CAT III 600V LCD - CAT III 600V - 2mA - Alkaline, Lithium, NiMH Battery 228 x 105 x 75mm 1kg 75mm 228mm
RS Stock No. 184-6791
Mfr. Part No.PRM-5-EUR
£72.00
Each
Units
Test Lead - LED - CAT IV 600 V - <3.5mA - - Mains 137 x 65 x 33mm 253g 33mm 137mm
Related Products
From the trusted RS PRO brand, this ICM133R ...
Description:
From the trusted RS PRO brand, this ICM133R clamp meter has true RMS reading to ensure accurate current measurement. It utilises Hall Effect technology and features nickel steel alloy jaws for precise measurement of ac and dc current up to 1000 A.Battery-powered for maximum portability, and with a large backlit ...
Fully IEC1010-1 and IEC101-2-032 compliant for circuits up ...
Description:
Fully IEC1010-1 and IEC101-2-032 compliant for circuits up to 500V phase to phase or 300V phase to earth CAT III or 600V CAT II30mA and 300mA ranges for leakage current measurement0.01mA resolution on 30mA range30A and 300A ranges for power measurements Data hold facility Maximum conductor size 40mm diameter3200 count ...
Description:
The Fluke 365 is a rugged meter perfect for jobs where access to wires is difficult. The 365’s thin, small jaw is detachable with a flexible lead, which makes gaining access to wires and viewing the display easier than ever. • Backlit LCD display with display HOLD• Detachable compact jaw ...
The Fluke 323, 324 and 325 are designed ...
Description:
The Fluke 323, 324 and 325 are designed to perform in the toughest environments and provide noise-free, reliable results to diagnose problems. True RMS measurements and optimised ergonomics make the 320 Series the best and easiest-to-use general troubleshooting tools for commercial and residential electricians. True RMS AC voltage and current ...