Current & Voltage Calibrators

A current and voltage calibrator is a device that calibrates process devices and measures process signals.

These devices are generally hand-held which means they are portable and offer added flexibility when working in the field, and they offer extremely high performance with a simple, user-friendly operation. Their main purpose is to test and calibrate and wide range of process control equipment, but most of these calibrators that are on the market are multi-functional which can often work in a variety of ways to give you more flexibility across the applications you need it for.

When is a current and voltage calibrator used?

A calibrator like this can be used as a general-purpose current and voltage source and is ideal using as a simulation of current and voltage loops in most engineering applications. Each unit will have a different output to another, with each calibrator being able to work to a different set of specifications.

A current and voltage calibrator is so versatile, it can be used in a wide range of applications like:

  • Research and development
  • Servicing
  • Calibration laboratories
  • Laboratory and field testing
  • Maintenance and electrical
  • They can also be used more specifically on a large range of items as well, for example:

  • Meter calibration
  • Thermocouple indicators
  • Data loggers
  • Signal injection
  • Semiconductor characterisation
  • Backing off source

  • ...
    Read more Read less

    Filters

    Viewing 1 - 5 of 5 products
    Results per page
    Description Price Absolute Maximum Voltage Measurement Calibrated Absolute Maximum Current Measurement Best Accuracy Output Voltage Noise Power Source Battery Type Dimensions Weight Height Length Maximum Operating Temperature Maximum Source Current Maximum Source Voltage
    RS Stock No. 123-8780
    BrandRS PRO
    £190.00
    Each
    Units
    +199.9mV dc RSCAL 24mA ±0.25 % + 1 Digit - Battery 9V, Alkaline, Heavy Duty, M1605/PP3 78 x 38 x 185mm 265g 185mm 78mm +50°C 24mA -
    RS Stock No. 123-8769
    BrandRS PRO
    £141.00
    Each
    Units
    +199.9mV dc - 24mA ±0.25 % + 1 Digit - Battery 9V, Alkaline, Heavy Duty, M1605/PP3 78 x 38 x 185mm 265g 185mm 78mm +50°C 24mA -
    RS Stock No. 174-9556
    BrandRS PRO
    £447.96
    Each
    Units
    20V - 24mA 6 % - Battery Li-Ion 214 x 98.7 x 56mm 650g 56mm 214mm +50°C 24mA 15V
    RS Stock No. 192-5803
    BrandRS PRO
    £574.96
    Each
    Units
    20V UKAS 24mA 6 % - Battery Li-Ion 214 x 98.7 x 56mm 650g 56mm 214mm +50°C 24mA 15V
    RS Stock No. 192-5802
    BrandRS PRO
    £524.96
    Each
    Units
    20V RSCAL 24mA 6 % - Battery Li-Ion 214 x 98.7 x 56mm 650g 56mm 214mm +50°C 24mA 15V