Aim-Tti Bench Power Supplies
An Aim-TTi bench power supply is a piece of electronic equipment which provides a stable, yet adjustable, source of electrical power. As a market leading manufacturer of test and measurement electronics, Aim-TTi offer high-quality and reliable bench power supplies. If you need electrical power for powering electronic devices or circuits, troubleshooting, or testing, Aim-TTi bench power suppliers have got you covered. With a range of analogue, digital, linear, and programmable DC power supplies, Aim-TTi can help you power your devices and circuits efficiently without hassle.
What is a bench power supply?
Bench power supplies are essential tools for technicians and electronic engineers and can be used to power and test electronic components and circuits effectively. It is crucial that, if you are supplying your circuit with voltage, your supply can keep up with the current drawn. Some key features that bench power supplies offer include:- Variable voltage output: Enables users to match the voltage requirements of the circuit or device.
- Regulated output: Consistent power delivery is ensured through a regulated output voltage.
- Current limiting: Limiting the maximum output current protects the circuit or device under the test from any damage caused by large excessive currents.
How to select a bench power supply?
If you are supplying a circuit with voltage, it is crucial that your supply can keep up with the current drawn. There are four units to remember when it comes to power; voltage, current, power, and resistance. When it comes to selecting a bench power supply, there are some factors to consider to make sure that your specific requirements are met. Some key points to ensure when choosing your bench power supply include:- Determining the range of voltage and current required for your projects.
- Adjustable voltage and current settings to accommodate a variety of circuits and devices.
- Consider if you need a single or multiple-output power supply.
- Confirm whether programmable settings, digital displays, or other advanced features are required.
- Ensure safety features such as overcurrent and overvoltage protection and short-circuit protection.
- The correct form and size factor necessary to ensure it integrates well with the existing equipment.
Types Of Power Supplies
Aim-TTi offer a vast range of bench power supplies, including:- Adjustable power supply
- Auto ranging power supply
- DC power source
- Laboratory power supply
- Programmable DC power supply
- Triple output DC power supply
Applications
Aim-TTi bench power supplies can be used across many fields for a variety of applications, including:- Education and training
- Research and development
- Repair and maintenance workshops
- Laboratories
- Battery charging and testing
- Device characterisation and validation
Related links
- Bench Power Supplies
- Aim-TTi MX Series Digital Bench Power Supply, 0 → 16V, 0 → 3A,...
- Aim-TTi TSX Series Digital Bench Power Supply, 0 → 35V, 0 → 10A,...
- Aim-TTi TSX Series Digital Bench Power Supply, 0 → 35V, 0 → 10A,...
- Aim-TTi EL-R Series Digital Bench Power Supply, 0 → 30V, 0 → 3A,...
- Aim-TTi TSX Series Digital Bench Power Supply, 0 → 18V, 0 → 20A,...
- Aim-TTi TSX Series Digital Bench Power Supply, 0 → 18V, 0 → 20A,...
- Aim-TTi TSX Series Digital Bench Power Supply, 0 → 35V, 0 → 10A,...