Aim-TTi TSX Series Digital Bench Power Supply, 0 → 18V, 0 → 20A, 1-Output, 360W - RS Calibrated
- RS Stock No.:
- 144-5490
- Mfr. Part No.:
- TSX1820P Lxi
- Brand:
- Aim-TTi
Subtotal (1 unit)*
£1,081.18
(exc. VAT)
£1,297.42
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,081.18 |
*price indicative
- RS Stock No.:
- 144-5490
- Mfr. Part No.:
- TSX1820P Lxi
- Brand:
- Aim-TTi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aim-TTi | |
| Series | TSX | |
| Model Number | TSX1820P Lxi | |
| Number of Outputs | 1 | |
| Calibrated | RSCAL | |
| Output Voltage | 0 → 18V | |
| Supply Voltage | 110 → 240V ac | |
| Output Current | 0 → 20A | |
| Power Rating | 360W | |
| Number of Displays | 3 | |
| Bench Power Supply Type | Programmable DC Power Supply | |
| Type | Digital | |
| Digital/Analogue | Digital | |
| Output Connector | Binding Post Terminal | |
| Input Connector | IEC 320 | |
| Maximum Temperature | +40°C | |
| Minimum Temperature | +5°C | |
| Select all | ||
|---|---|---|
Brand Aim-TTi | ||
Series TSX | ||
Model Number TSX1820P Lxi | ||
Number of Outputs 1 | ||
Calibrated RSCAL | ||
Output Voltage 0 → 18V | ||
Supply Voltage 110 → 240V ac | ||
Output Current 0 → 20A | ||
Power Rating 360W | ||
Number of Displays 3 | ||
Bench Power Supply Type Programmable DC Power Supply | ||
Type Digital | ||
Digital/Analogue Digital | ||
Output Connector Binding Post Terminal | ||
Input Connector IEC 320 | ||
Maximum Temperature +40°C | ||
Minimum Temperature +5°C | ||
- COO (Country of Origin):
- GB
The TSX model incorporates conventional analog controls for precision with Simplicity. Coarse and fine voltage controls offer fast setting with high setting resolution at all levels while a semi-logarithmic current control provides resolution commensurate with the current level. Fan-free operation means that these PSUs add no noise to the bench environment. These PSUs are ideally suited to general purpose applications in many technology areas.
350/360 watts, standard and bus programmable
Low noise, excellent transient response
CV & CI operation with automatic crossover
Comprehensive protection including variable OVP trip
High setting resolution, remote sense terminals.
USB, RS232, GPIB and LAN (LXI) interfaces.
Low noise, excellent transient response
CV & CI operation with automatic crossover
Comprehensive protection including variable OVP trip
High setting resolution, remote sense terminals.
USB, RS232, GPIB and LAN (LXI) interfaces.
Supplied with
Test Bridge Logging and sequencing software
- Multi instrument control
- Logging to table and graph format
- Timed sequence control across all instruments and channels
- USB, LAN and RS232 compatible
Related links
- Aim-TTi TSX Series Digital Bench Power Supply 0 → 20A 360W - UKAS Calibrated
- Aim-TTi TSX Series Digital Bench Power Supply 0 → 20A 360W
- Aim-TTi TSX Series Digital Bench Power Supply 0 → 20A 360W - RS Calibrated
- Aim-TTi TSX Series Digital Bench Power Supply 0 → 10A 350W - RS Calibrated
- Aim-TTi TSX Series Digital Bench Power Supply 0 → 10A 350W - UKAS Calibrated
- Aim-TTi TSX Series Digital Bench Power Supply 0 → 10A 350W
- Aim-TTi Bench Power Supply 20A 360W - UKAS Calibrated
- RS PRO Digital Bench Power Supply 0 → 20A 360W - RS Calibrated


