Aim-TTi Digital Bench Power Supply, 1-Output 0 V ac to 35V, 350 W, 10 A Max, RSCAL

Subtotal (1 unit)*

£1,077.14

(exc. VAT)

£1,292.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 13 July 2026
  • Plus 3 unit(s) shipping from 16 July 2026
  • Plus 2 unit(s) shipping from 13 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,077.14

*price indicative

RS Stock No.:
144-5483
Mfr. Part No.:
TSX3510P Lxi
Brand:
Aim-TTi
Find similar products by selecting one or more attributes.
Select all

Brand

Aim-TTi

Product Type

Bench Power Supply

Maximum Output Voltage

35V

Maximum Output Current

10A

Number of Outputs

1

Power

350W

Minimum Supply Voltage

110V ac

Maximum Supply Voltage

240V ac

Plug Type

IEC 320

Output Type

Digital

Supported Number of Displays

3

Digital/Analogue

Digital

Minimum Operating Temperature

5°C

Maximum Operating Temperature

40°C

Standards/Approvals

No

Minimum Output Current

10A

Minimum Output Voltage

0V ac

Calibrated

RSCAL

COO (Country of Origin):
GB

Aim-TTi TSX Series Bench Power Supply, IEC 320 Input Connector , Power Rating 150W - TSX3510P Lxi


This bench power supply by Aim-TTi is a programmable DC power supply with digital features, providing 350W of power output. The TSX Series ensures precise and reliable power to meet your technical needs.

Features & Benefits


• Programmable DC power supply with 350W output

• Digital operation for accurate control

• High power and precision for various applications

• TSX Series design for performance and versatility

Applications


• Ideal for automation, electronics, and mechanical industries

• Suitable for general purpose applications in various technology areas

Can it provide high power output for demanding applications?


Yes, it offers 350W of power for a wide range of uses.

Will it meet the precision requirements of the electronics industry?


The digital operation of this power supply ensures accuracy and reliability for electronic applications.

Is it suitable for automation and control systems?


Yes, the programmable features make it reliable for automation and control applications.

Supplied with

Test Bridge Logging and sequencing software
  • Multi instrument control

  • Logging to table and graph format

  • Timed sequence control across all instruments and channels

  • USB, LAN and RS232 compatible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy