Toggle Switches, Light Switch, Panel Mount & Latching | RS
Login / Register to access your benefits
Recently searched

    Toggle Switches

    Toggle switches are electrical switches that have a lever or handle that can be flipped up or down to control the flow of electricity. They are commonly used to manually turn devices or circuits on or off. Toggle switches work by using a mechanical lever or handle to change the position of internal metal contacts, thereby controlling the flow of electricity. The lever or handle is connected to a mechanism inside the switch that physically moves the contacts. When the lever is flipped in one direction, it moves the contacts to one position, and when flipped in the other direction, it moves them to a different position. The specific positions of the contacts determine whether the switch is in the "on" or "off" state and which circuits are connected or disconnected. Inside the switch, the contacts are made of conductive materials such as metal. When the contacts are in the "on" position, they come into contact with each other, allowing electricity to flow through the switch and complete the circuit. In the "off" position, the contacts are separated, breaking the circuit and preventing the flow of electricity. Learn more about toggle switches in our extensive guide here.

    What are the benefits of toggle switches?

    Simplicity and Reliability: Toggle switches have a straightforward design and operation, making them easy to use and understand.Manual Control: They provide manual control over electrical circuits, allowing users to easily turn devices on or off or switch between different functions.Versatility: Toggle switches are available in various configurations, sizes, and ratings, making them versatile for a wide range of applications. They can be used in low-voltage and high-voltage systems and are compatible with different types of circuits.Visual Feedback: Toggle switches often have a clear and visible position indicator, such as an up or down position, providing visual feedback to users about the state of the switch.Cost-Effectiveness: affordable and cost-effective compared to other types of switches.Durability: Typically built with sturdy materials and are resistant to environmental factors such as dust, moisture, and vibrations.

    Applications

    Electronics and Electrical DevicesAutomotive IndustryIndustrial Control SystemsAerospace and AviationTelecommunicationsRoboticsPower Distribution

    1394 Products showing for Toggle Switches

    Siemens
    -
    -
    -
    -
    -
    -
    IP66, IP67, IP69K
    -
    -
    -
    -
    -
    -
    Extended product life, Low carbon manufacture
    Yes
    -
    -
    -
    Marquardt
    -
    SPDT
    On-Off-(On)
    6 A @ 250 V ac
    Panel Mount
    Tab
    IP40
    18.5mm
    13.2mm
    -
    14mm
    PA
    -
    -
    -
    Ag
    <100mΩ
    13.2 x 18.5mm
    Otto
    -
    SPST
    On-(On)
    15 A
    Panel Mount
    Screw
    IP68S
    -
    -
    0.67mm
    0.69in
    Stainless Steel
    28 V dc, 115V ac
    -
    -
    Silver
    -
    0.67 (Dia.)mm
    Arcolectric (Bulgin) Ltd
    -
    SPST
    On-Off
    16 A @ 250 V ac
    Panel Mount
    Tab
    IP67
    -
    -
    12.7mm
    17.5mm
    Metal
    -
    -
    -
    -
    -
    12.7mm
    TE Connectivity
    -
    SPDT
    On-On
    5 A @ 28 V dc
    Panel Mount
    Solder
    -
    -
    -
    6.35mm
    6.86mm
    Phenolic
    -
    -
    -
    Silver Plated Copper
    0.01Ω
    6.35mm
    Bulgin
    -
    SPDT
    On-Off-On
    -
    Panel Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    TE Connectivity
    -
    SPDT
    On-(On)
    4 A @ 28 V dc
    Panel Mount
    Solder
    -
    -
    -
    11.6mm
    -
    Chrome Plated Copper Alloy
    -
    -
    -
    Gold Over Silver Plated
    0.02Ω
    11.6mm
    TE Connectivity
    -
    DPDT
    On-(On)
    6 A @ 250 V ac
    Panel Mount
    Solder
    -
    -
    -
    6.2mm
    10.5mm
    Chrome Plated Brass
    125 V ac, 250V ac
    -
    -
    Fine Silver
    0.01Ω
    -
    C & K
    -
    SPDT
    On-None-On
    5 A @ 28 V dc
    PCB
    Solder
    -
    -
    -
    -
    11.43mm
    Chrome Plated Brass
    -
    -
    -
    Silver Plated
    0.01Ω
    -
    TE Connectivity
    -
    SPDT
    (On)-(On)
    5A
    Panel Mount
    Wire Lug
    -
    -
    -
    -
    10.4mm
    Nickel
    28 V ac/dc, 125 V ac/dc
    -
    -
    Copper
    -
    -
    Festo
    -
    -
    On-Off
    -
    Panel Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    TE Connectivity
    -
    SPDT
    On-(On)
    4 A @ 28 V dc
    Panel Mount
    Solder
    -
    -
    -
    6.35mm
    -
    -
    -
    -
    -
    Copper Alloy
    6.35mm
    APEM
    -
    SPST
    On-Off-(On)
    5 A @ 25 V dc
    Panel Mount
    Solder Lug
    -
    -
    -
    -
    17.5mm
    Nickel Plated Brass
    250V ac
    -
    -
    Silver Nickel Alloy
    10mΩ
    -
    Marquardt
    -
    SPDT
    On-Off-(On)
    6 A @ 250 V ac
    Panel Mount
    Tab
    IP40
    18.5mm
    13.2mm
    -
    14mm
    PA
    -
    -
    -
    Ag
    <100mΩ
    13.2 x 18.5mm
    Carling Technologies
    -
    DPDT
    On-Off-On
    15 A
    Panel Mount
    Tab
    -
    -
    -
    12.7mm
    17.44mm
    Brass
    250V ac
    -
    -
    -
    -
    -
    TE Connectivity
    -
    SPDT
    On-On
    5 A @ 28 V dc
    Panel Mount
    Solder
    -
    -
    -
    -
    -
    -
    120 ac/dc, 28V ac/dc
    -
    -
    -
    0.01Ω
    -
    TE Connectivity
    -
    SPDT
    On-On
    5 A @ 28 V dc
    Panel Mount
    Solder
    -
    -
    -
    6.35mm
    -
    -
    120 ac/dc, 28V ac/dc
    -
    -
    -
    6.35mm
    Bulgin
    -
    SPST
    On-Off
    -
    Panel Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Bulgin
    -
    -
    On-Off
    20A
    Panel Mount
    Blade
    -
    -
    -
    -
    -
    -
    250V ac
    -
    -
    -
    -
    -
    Honeywell
    -
    SPDT
    On-Off-On
    6 A @ 230 V ac, 15 A @ 115 V ac, 20 A @ 28 V dc
    Panel Mount
    Screw
    IP67, IP68
    11.4mm
    -
    12.4mm
    17mm
    Metal, Plastic
    250 V ac, 277 V ac
    -
    -
    Gold Plated Silver Alloy
    -
    12.4 (Dia.)mm
    Results per page