Thermostatic Switches, Temperature Control Switch | RS
Login / Register to access your benefits
Recently searched

    Thermostatic Switches

    Thermostat switches are used in temperature control systems to regulate air or liquids and can be used in both commercial and domestic applications. The two main types are capillary and bimetallic thermostats.

    RS offer a range of thermostat switches such as enclosure thermostats, mechanical HVAC thermostats, digital and programmable HVAC thermostats, digital and smart thermostats with Wi-Fi.

    What Does a Thermostatic Switch Do?

    Thermostats regulate the temperature of liquid in a tank, or in conjuction with air conditioning units to monitor the air in a room or system. The thermostat simply switches the system off or on whenever necessary so that a constant temperature can be maintained.

    Capillary Thermostat Switches

    These consist of a sensor, capillary tube, diaphragms, a probe and an expansion medium. When the liquid heats up and expands, the temperature sensor is heated allowing for it to be converted into displacement in the diaphragm. The contacts within the closed circuit system can be opened or closed by this displacement due to pressure.

    Due to their accuracy and easy installation, they are widely used to control air and water temperatures and are suitable for use in storage heaters, hot tanks and boilers to control hot water.

    Bimetallic Thermostat Switches

    These consist of a strip of two different metals with different coefficients of linear expansion. The bimetallic strip acts as an electric contact breaker in an electric heating circuit. When the desired temperature is reached, the circuit is broken.

    The strips of metal are bolted together. A bridge is then created in the electrical circuit and is connected to your heating system. The strip carries electricity through the circuit when the heating is on. When the strips get hot, both of the metals expand but one more so than the other. The hottest metal bends and opens the circuit. Once the circuit is open the electricity switches off and the heating cuts out.

    Once the heating is off, the room cools down which in turn cools down the strip of metal and allows it to go back to its original shape. When it cools, the metal goes back into the circuit and switches the heating back on as the electricity flow has been re-established. The metal strip takes a while to expand and contract so the heating is not constantly switching on and off every few seconds.

    314 Products showing for Thermostatic Switches

    Honeywell
    0°C
    +260°C
    +180°C
    150°C
    Bi-Metallic
    SPST NC
    15A
    120 → 250V ac
    Quick Connect
    -
    Automatic
    NO
    Honeywell
    -29°C
    +260°C
    +60°C
    +48.9°C
    Bi-Metallic
    SPST
    3A
    120V ac
    Screw
    -
    -
    -
    Honeywell
    0°C
    +150°C
    +120°C
    +105°C
    Bi-Metallic
    NC
    15A
    120 → 250V ac
    Quick Connect
    -
    Automatic
    NC
    Honeywell
    0°C
    +260°C
    +150°C
    135°C
    Bi-Metallic
    SPST NC
    10; 15A
    120 → 250V ac
    Quick Connect
    Bracket Mount
    Automatic
    NO
    Jumo
    +50°C
    +250°C
    -
    -
    Capillary
    -
    10A
    230V
    -
    -
    -
    -
    Honeywell
    0°C
    +186°C
    +55°C
    +70°C
    Bi-Metallic
    NO
    10A
    250V ac
    Solder Tab
    -
    Automatic
    -
    Honeywell
    0°C
    +150°C
    +45°C
    +60°C
    Bi-Metallic
    NO
    15A
    240V ac
    Quick Connect
    -
    Automatic
    NC
    Sensata / Airpax
    +40°C
    +130°C
    +70°C
    -
    Bi-Metallic
    NC
    0.5A
    48V dc
    PCB Pin
    PCB Mount
    Automatic
    NC
    Honeywell
    0°C
    +150°C
    +85°C
    +100°C
    Bi-Metallic
    NO
    15A
    240V ac
    Quick Connect
    -
    Automatic
    -
    Honeywell
    0°C
    +186°C
    +45°C
    +60°C
    Bi-Metallic
    NO
    10A
    250V ac
    Solder Tab
    -
    Automatic
    -
    Selco
    +10°C
    +260°C
    +350°F
    +290°F
    Bi-Metallic
    NC
    10 A, 15A
    125 V ac, 250V ac
    Quick Connect
    -
    Automatic
    -
    Selco
    +10°C
    +150°C
    +67°F
    +85°F
    Bi-Metallic
    NO
    10 A, 15A
    125 V ac, 250V ac
    Solder Tab
    Surface Mount
    Automatic
    -
    Honeywell
    +50°C
    +150°C
    +150°C
    -
    Bi-Metallic
    NC
    10A
    250V ac
    Solder Tab
    Bracket Mount
    Manual
    NO
    Jumo
    +20°C
    +500°C
    -
    -
    Capillary
    SPST
    10A
    230V ac/dc
    Solder Tab
    Surface Mount
    Manual
    -
    Honeywell
    0°C
    +150°C
    +15°C
    5°C
    Bi-Metallic
    SPST
    10A
    250V ac
    Solder Tab
    Bracket Mount
    Automatic
    -
    Sensata / Airpax
    +40°C
    +130°C
    -
    +70°C
    Bi-Metallic
    NO
    1A
    48 V dc, 120V ac
    PCB Pin
    PCB Mount
    Automatic
    NO
    Jumo
    +20°C
    +150°C
    -
    -
    Capillary
    NC
    10A
    230V ac/dc
    Screw
    Surface Mount
    Manual
    -
    Jumo
    +20°C
    +150°C
    -
    -
    Capillary
    SPDT
    10A
    230V ac/dc
    Screw
    Surface Mount
    Manual
    -
    Honeywell
    0°C
    +150°C
    +100°C
    85°C
    Bi-Metallic
    NC
    10A
    250V ac
    Quick Connect
    Through Hole
    Automatic
    -
    Schneider Electric
    5°C
    30°C
    -
    -
    -
    1CO
    -
    -
    -
    Screw Mount
    -
    -
    Results per page