Selco Bi-Metallic Thermostat, Opens at +67°F, Closes at +85°F, +150°C Max, NO, Automatic Reset, Surface Mount
- RS Stock No.:
- 111-7167
- Mfr. Part No.:
- CA-85
- Brand:
- Selco
Subtotal (1 unit)*
£6.13
(exc. VAT)
£7.36
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 15 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £6.13 |
*price indicative
- RS Stock No.:
- 111-7167
- Mfr. Part No.:
- CA-85
- Brand:
- Selco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Selco | |
| Minimum Temperature | +10°C | |
| Maximum Temperature | +150°C | |
| Opening Temperature | +67°F | |
| Closing Temperature | +85°F | |
| Thermostat Type | Bi-Metallic | |
| Switch Configuration | NO | |
| Contact Rating | 10 A, 15A | |
| Contact Voltage Rating | 125 V ac, 250V ac | |
| Terminal Type | Solder Tab | |
| Reset Type | Automatic | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Selco | ||
Minimum Temperature +10°C | ||
Maximum Temperature +150°C | ||
Opening Temperature +67°F | ||
Closing Temperature +85°F | ||
Thermostat Type Bi-Metallic | ||
Switch Configuration NO | ||
Contact Rating 10 A, 15A | ||
Contact Voltage Rating 125 V ac, 250V ac | ||
Terminal Type Solder Tab | ||
Reset Type Automatic | ||
Mounting Type Surface Mount | ||
Selco CA/OA Series Bi-Metallic Thermostats
Professional range of CA/OA series thermostats from Selco. These thermostats utilise a temperature sensitive disc, electrically isolated from the switch. The entire switch is enclosed in a dust free housing. Contacts open or close on rise when surface or temperature increases to the snap point of the calibrated bimetal disc. The bimetal disc is retained by a metal heat-conducting end cap. All CA/OA series thermostats are used for various applications and are highly reliable and excellent quality.
Temperature range from 10ºC to 150ºC
Fully factory inspected for temperature, continuity and function
UL recognised
Automatic reset
Fully factory inspected for temperature, continuity and function
UL recognised
Automatic reset
Thermal Switches
Related links
- Selco Bi-Metallic Thermostat Closes at +190°F NC Surface Mount
- Selco Bi-Metallic Thermostat +150°C Max Manual Reset, Surface Mount
- Selco Bi-Metallic Thermostat +150°C Max Manual Reset
- Selco Bi-Metallic Thermostat Closes at +370°F NC, Automatic Reset
- Selco Bi-Metallic Thermostat Closes at +290°F NC, Automatic Reset
- Honeywell Bi-Metallic Thermostat Closes at 85°C NC, Automatic Reset
- RS PRO Bi-Metallic Thermostat Closes at 85°C NO Fixed Mount
- Honeywell Bi-Metallic Thermostat Closes at +100°C NO, Automatic Reset
