Selco Bi-Metallic Thermostat, Opens at +180°F, +150°C Max, NC, Manual Reset, Surface Mount
- RS Stock No.:
- 111-7178
- Mfr. Part No.:
- OM-180-QC
- Brand:
- Selco
Discontinued
- RS Stock No.:
- 111-7178
- Mfr. Part No.:
- OM-180-QC
- Brand:
- Selco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Selco | |
| Minimum Temperature | +50°C | |
| Maximum Temperature | +150°C | |
| Opening Temperature | +180°F | |
| Thermostat Type | Bi-Metallic | |
| Switch Configuration | NC | |
| Contact Rating | 10 A, 15A | |
| Contact Voltage Rating | 125 V, 250V | |
| Terminal Type | Quick Connect | |
| Mounting Type | Surface Mount | |
| Switch Function | NC | |
| Reset Type | Manual | |
| Select all | ||
|---|---|---|
Brand Selco | ||
Minimum Temperature +50°C | ||
Maximum Temperature +150°C | ||
Opening Temperature +180°F | ||
Thermostat Type Bi-Metallic | ||
Switch Configuration NC | ||
Contact Rating 10 A, 15A | ||
Contact Voltage Rating 125 V, 250V | ||
Terminal Type Quick Connect | ||
Mounting Type Surface Mount | ||
Switch Function NC | ||
Reset Type Manual | ||
- COO (Country of Origin):
- CN
Selco OM Series Bi-Metallic Thermostats
Professional range of OM series thermostats from Selco. The OM range switches utilise a snap-action bimetal disc, electrically and thermally isolated from the switch. The thermostats contacts are normally closed and open on rise when surface or ambient temperature set point is reached. The circuit remains open until the manual reset button is depressed at approximately 30% below operating temperature. All models are highly reliable and excellent quality.
Thermal Switches
Related links
- Selco Bi-Metallic Thermostat +150°C Max Manual Reset
- Selco Bi-Metallic Thermostat Closes at +190°F NC Surface Mount
- Selco Bi-Metallic Thermostat Closes at +370°F NC, Automatic Reset
- Selco Bi-Metallic Thermostat Closes at +290°F NC, Automatic Reset
- Selco Bi-Metallic Thermostat Closes at +85°F NO Surface Mount
- RS PRO Bi-Metallic Thermostat Closes at -20°C NC Fixed Mount
- RS PRO Bi-Metallic Thermostat Closes at -20°C NC Fixed Mount
- RS PRO Bi-Metallic Thermostat Closes at -20°C NC Fixed Mount
