Selco Bi-Metallic Thermostat, Opens at +220°F, Closes at +190°F, +150°C Max, NC, Automatic Reset, Surface Mount

Subtotal (1 unit)*

£6.13

(exc. VAT)

£7.36

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 12 unit(s), ready to ship
Units
Per unit
1 +£6.13

*price indicative

RS Stock No.:
111-7798
Mfr. Part No.:
OA-220-QC
Brand:
Selco
Find similar products by selecting one or more attributes.
Select all

Brand

Selco

Minimum Temperature

+10°C

Maximum Temperature

+150°C

Opening Temperature

+220°F

Closing Temperature

+190°F

Thermostat Type

Bi-Metallic

Switch Configuration

NC

Contact Rating

10 A, 15A

Contact Voltage Rating

125 V ac, 250V ac

Terminal Type

Quick Connect

Mounting Type

Surface Mount

Reset Type

Automatic

RoHS Status: Exempt

COO (Country of Origin):
BR

Selco CA/OA Series Bi-Metallic Thermostats


Professional range of CA/OA series thermostats from Selco. These thermostats utilise a temperature sensitive disc, electrically isolated from the switch. The entire switch is enclosed in a dust free housing. Contacts open or close on rise when surface or temperature increases to the snap point of the calibrated bimetal disc. The bimetal disc is retained by a metal heat-conducting end cap. All CA/OA series thermostats are used for various applications and are highly reliable and excellent quality.

Temperature range from 10ºC to 150ºC
Fully factory inspected for temperature, continuity and function
UL recognised
Automatic reset


Thermal Switches

Related links