SIPMOS® MOSFETs
SIPMOS® refers to a series of power MOSFETs produced by Infineon Technologies. The term "SIPMOS" stands for "Silicon Power MOSFET," and these devices are designed to offer efficient power management solutions with robust performance. SIPMOS® MOSFETs are commonly used in a variety of applications, including industrial electronics, automotive systems, power supplies, and consumer electronics.
SIPMOS® MOSFETs features include:
- High Efficiency - these MOSFETs are designed to minimise conduction and switching losses, leading to improved overall system efficiency.
- Robust Performance - SIPMOS® devices are known for their reliability and durability in demanding applications.
- Wide Range of Voltages and Currents - SIPMOS® MOSFETs cover a broad spectrum of voltage and current ratings, making them versatile for different use cases.
- Fast Switching Speed - these MOSFETs are optimised for high-frequency switching applications.
Related links
- MOSFETs
- JFETs
- Dual N/P-Channel-Channel MOSFET, 7.2 A, 7.6 A, 30 V, 8-Pin SOIC...
- Dual N/P-Channel-Channel MOSFET, 430 mA, 540 mA, 20 V, 6-Pin...
- Dual N/P-Channel-Channel MOSFET, 4 A, 3.7 A, 30 V, 8-Pin 1206...
- Dual N/P-Channel-Channel MOSFET, 4.3 A, 4.5 A, 12 V, 6-Pin SOT-363...
- Dual N/P-Channel-Channel MOSFET, 600 mA, 700 mA, 20 V, 6-Pin...
- Dual N/P-Channel-Channel MOSFET, 2.6 A, 4.7 A, 60 V, 8-Pin SOIC...