CoolMOS™ MOSFETs
CoolMOS MOSFETS are a type of power MOSFET (Metal-Oxide-Semiconductor Field-Effect Transistor) developed by Infineon Technologies. Infineon offers a wide variety of high quality and reliable CoolMOS devices with different voltage ratings and package options to suit different needs.
The key feature of CoolMOS is that they are superjunction MOSFETs. This means they have a special design that allows them to achieve very low on-resistance (RDS(on)) while also being able to handle high voltages. Low RDS(on) is important for efficiency, as it means the device wastes less energy as heat when conducting electricity. This makes CoolMOS MOSFETS ideal for a variety of applications where efficiency is important, such as:
- Switch-mode power supplies
- Solar inverters
- LED drivers
- Motor drives
Related links
- MOSFETs
- JFETs
- Dual N/P-Channel-Channel MOSFET, 7.2 A, 7.6 A, 30 V, 8-Pin SOIC...
- Dual N/P-Channel-Channel MOSFET, 4 A, 3.7 A, 30 V, 8-Pin 1206...
- Dual N/P-Channel-Channel MOSFET, 2.6 A, 4.7 A, 60 V, 8-Pin SOIC...
- N/P-Channel-Channel MOSFET, 4.2 A, 5.8 A, 40 V, 8-Pin SOIC Diodes...
- N/P-Channel-Channel MOSFET, 2.9 A, 4.5 A, 40 V, 8-Pin SOIC Diodes...
- N/P-Channel-Channel MOSFET, 4.5 A, 40 V, 8-Pin SOIC Diodes Inc...