RECOM DC-DC Converters
RECOM is one of the worlds most experienced and trusted DC-DC converter manufacturers. Due to their expansive expertise, they offer one of the largest portfolios of DC-DC converters on the market, with their product range including a variety of pinning options, sizes, input/output voltage combinations and operating temperature ranges. The input/output voltage of RECOM's converters starts at a quarter of a watt and goes all the way up to three kilowatts.
RECOM invest heavily in making their portfolio of DC-DC converters the most reliable, high quality and energy efficient range available on the market. They are forever expanding the product range to suit every customers application needs and as such, they release on average a new DC-DC converter module every month.
Whether you require a converter that is regulated or unregulated, suitable for extremely high temperatures or isolated to 10kVDC, RECOM offer a suitable product.
What does a DC-DC converter do?
A DC-DC converter is an electronic component that provides a specific voltage and isolation between input and output in a design. The devices are designed to meet at least one of the following requirements:
- To provide protection against short-circuit, overheating or faults
- To clarify compliance with EMC legislation, safety legislation or performance legislation
- To match the primary power supply to the secondary load
- To supply isolation between primary and secondary circuits
Put simply, a DC-DC converter provides all different voltages used by electronic components in one single board. The isolation provided by a DC-DC converter allows engineers to comply with safety regulations, whilst solving issues such as failure protection and interferences.
What is the difference between a regulated and unregulated DC-DC converter?
One the one hand, regulated DC-DC converters are suitable for industrial applications due to their ability to drive high capacitive loads and operate over a vast temperature range. On the other hand, unregulated DC-DC converters are designed for use in voltage matching and general purpose isolation applications. Unregulated converters can operate under a temperature range of -40°C up to +85°C without derating.
Why choose a DC-DC converter from RECOM?
RECOM offer a high quality assortment of DC-DC converters, with the range including everything from non-isolated and isolated DC/DC converters, to sub-miniature SMD mount modules and half-brick power converters. RECOM's products all come with international safety certifications, as well as detailed technical datasheets, providing you with reliable, technical information about your product.
Popular Searches
- Mascot Fixed Installation Car Power Adapters
- Murata DC-DC Converters
- Traco Power DC-DC Converters | RS
- Traco Power DC-DC Converters TBA 1 Series
- Traco Power DC-DC Converter TBA 2 Series
- Traco Power DC-DC Converters TME Series
- Traco Power DC-DC Converters TMA Series
- Traco Power DC-DC Converter TMV Series
- Traco Power DC-DC Converter TMV-HI Series
- Traco Power Non-Isolated DC-DC Converters
- Traco Power DC-DC Converters TMH Series
- Traco Power DC-DC Converters TZL Series
- Traco Power DC-DC Converters for Railway Applications
- Traco Power DC-DC Converters TMR-3WIR and TMR-6WIR Series
- Traco Power DC-DC Converter TEL 12WI Series
- Traco Power DC-DC Converters TMR 12WIN Series
- Traco Power DC-DC Converters TMR 12WI Series
Related links
- Voltage Converters
- Murata Non-Isolated DC-DC Converter, 5 → 25V dc/ 6A Output, 13.4 →...
- Texas Instruments PTH04T230/231W Non-Isolated DC-DC Converter,...
- Murata Non-Isolated DC-DC Converter, 5.5V dc/ 3A Output, 4.5 → 14...
- Murata Power Solutions MYRBP Non-Isolated DC-DC Converter, 3.3V...
- Murata Isolated DC-DC Converter, 12V dc/, 9 → 36 V dc Input, 15W
- Murata Power Solutions Non-Isolated DC-DC Converter, Through Hole,...
- Murata Power Solutions Non-Isolated DC-DC Converter, Through Hole,...