Recently searched

    DC-DC Converters

    Isolated DC-DC converters convert a source of direct current (DC) from one voltage to another and contain an electrical barrier between the input and output to improve safety. They are suitable for a range of applications, including telecommunication equipment, industrial equipment, and consumer electronics.

    RS offer a comprehensive selection of high-quality Converters from industry-leading brands including TDK-Lambda, XP Power, Murata Power Solutions, Recom, and many more.

    What are they used for?

    Isolated DC-DC converters are used within equipment and devices containing different circuits or sub-circuits where it is necessary to convert the voltage of a DC supply from one level to another. For converting AC to DC, an AC-DC converter would be used.

    Types of isolated DC-DC converters

    Isolated DC-DC converters come in a wide range of input and output voltages in both single outputs, dual outputs. We also offer medical and railway-approved converters for safety-critical applications.

    Package or Module Types

    Isolated DC-DC converters come in many shapes and packages to suit every eventuality. Some of the most popular are:

    • DIP16
    • DIP24
    • PDIP
    • SIP
    • Encapsulated
    • Full and half brick

    Mounting Types

    DC-DC converters are used in many different environments and applications so they need to be easy to mount or install. Our products come in a range of mounting options including:

    • Chassis mount
    • DIN-Rail mount
    • Flange mount
    • PCB mount
    • Rackmount
    • Surface mount
    • Through-hole

    The advantages of isolated DC-DC converters

    Meet international safety standards and regulations.
    Electrical isolation provides additional safety to personnel in case of internal failure.
    Wide range of voltage conversion with high efficiency.
    Certain models are railway- and medical-approved.

    Filters
    Sort by
    Page
    1
    of
    1
    per page
    10 Products
    Price
    Brand
    Output Voltage
    Input Voltage Range
    Power Rating
    Input Voltage Nominal
    Output Current
    Mounting Type
    Isolated
    Number of Outputs
    Output Voltage Adjustment Range
    Package
    Isolation Voltage
    Depth
    Length
    Width
    Railway Approved
    Series
    Better World Product
    Load Regulation
    Product Details
    Price
    Brand
    Output Voltage
    Input Voltage Range
    Power Rating
    Input Voltage Nominal
    Output Current
    Mounting Type
    Isolated
    Number of Outputs
    Output Voltage Adjustment Range
    Package
    Isolation Voltage
    Depth
    Length
    Width
    Railway Approved
    Series
    Better World Product
    Load Regulation
    Bellnix
    ±15V dc
    9 → 36 V dc
    30W
    24 V dc
    0 → 1A
    PCB Mount
    Yes
    2
    0 → 15V dc
    DIP
    1.5kV
    -
    25.4mm
    25.4mm
    No
    BTJ
    -
    0.01
    Bellnix
    5V dc
    9 → 36 V dc
    30W
    24 V dc
    0 → 6A
    PCB Mount
    Yes
    2
    0 → 5V dc
    DIP
    1.5kV
    -
    25.4mm
    25.4mm
    No
    BTJ
    -
    0.004
    Bellnix
    ±12V dc
    9 → 36 V dc
    30W
    24 V dc
    0 → 1.25A
    PCB Mount
    Yes
    2
    0 → 12V dc
    DIP
    1.5kV
    -
    25.4mm
    25.4mm
    No
    BTJ
    -
    0.01
    Bellnix
    ±15V dc
    9 → 36 V dc
    15W
    24 V dc
    0 → 0.5A
    PCB Mount
    Yes
    2
    0 → 15V dc
    DIP
    1.5kV
    -
    25.4mm
    25.4mm
    No
    BTI
    -
    0.01
    Bellnix
    15V dc
    9 → 36 V dc
    30W
    24 V dc
    0 → 2A
    PCB Mount
    Yes
    2
    0 → 15V dc
    DIP
    1.5kV
    -
    25.4mm
    25.4mm
    No
    BTJ
    -
    0.004
    Bellnix
    ±12V dc
    9 → 36 V dc
    15W
    24 V dc
    0 → 0.65A
    PCB Mount
    Yes
    2
    0 → 12V dc
    DIP
    1.5kV
    -
    25.4mm
    25.4mm
    No
    BTI
    -
    0.01
    Bellnix
    12V dc
    9 → 36 V dc
    30W
    24 V dc
    0 → 2.5A
    PCB Mount
    Yes
    2
    10.8 → 13.2
    DIP
    1.5kV
    -
    25.4mm
    25.4mm
    No
    BTJ
    -
    0.004
    Bellnix
    15V dc
    9 → 36 V dc
    15W
    24 V dc
    0 → 1A
    PCB Mount
    Yes
    2
    0 → 15V dc
    DIP
    1.5kV
    -
    25.4mm
    25.4mm
    No
    BTI
    -
    0.004
    Bellnix
    12V dc
    9 → 36 V dc
    15W
    24 V dc
    0 → 1.3A
    PCB Mount
    Yes
    2
    0 → 12V dc
    DIP
    1.5kV
    -
    25.4mm
    25.4mm
    No
    BTI
    -
    0.004
    Bellnix
    5V dc
    9 → 36 V dc
    15W
    24 V dc
    0 → 3A
    PCB Mount
    Yes
    2
    0 → 5V dc
    DIP
    1.5kV
    -
    25.4mm
    25.4mm
    No
    BTI
    -
    0.004
    Page
    1
    of
    1
    per page