Isolated DC to High Voltage DC Converters

Filters

Viewing 1 - 20 of 145 products
Results per page
Description Price Output Voltage Input Voltage Range Power Rating Output Current Mounting Type Number of Outputs Efficiency Minimum Temperature Maximum Temperature Load Regulation Depth Length MTBF Maximum Input Current
RS Stock No. 123-8437
Mfr. Part No.Q101-5
BrandXP Power
£264.46
Each
Units
10kV dc 0 → 5 V dc - 500µA Through Hole 1 - -10°C +60°C - - - >3000000h <175 (No Load) mA, <250 (Full Load) mA
RS Stock No. 123-8439
Mfr. Part No.Q10N-12
BrandXP Power
£115.40
Each
Units
-1kV dc 0 → 12 V dc - 500µA Through Hole 1 - -25°C +70°C - - - >3000000h <100 (Full Load) mA, <40 (No Load) mA
RS Stock No. 123-8419
Mfr. Part No.Q025-5C
BrandXP Power
£82.70
Each
Units
250V dc 0 → 5 V dc - 2mA Through Hole 1 - -25°C +70°C - - - >3000000h <100 (No Load) mA, <250 (Full Load) mA
RS Stock No. 123-8440
Mfr. Part No.Q10N-5
BrandXP Power
£74.10
Each
Units
-1kV dc 0 → 5 V dc - 417µA Through Hole 1 - -25°C +70°C - - - >3000000h <100 (No Load) mA, <250 (Full Load) mA
RS Stock No. 123-8444
Mfr. Part No.Q15N-12C
BrandXP Power
£146.72
Each
Units
-1.5kV dc 0 → 12 V dc - 333µA Through Hole 1 - -25°C +70°C - - - >3000000h <100 (Full Load) mA, <40 (No Load) mA
RS Stock No. 123-8438
Mfr. Part No.Q101N-5
BrandXP Power
£264.46
Each
Units
-10kV dc 0 → 5 V dc - 500µA Through Hole 1 - -10°C +60°C - - - >3000000h <100 (No Load) mA, <250 (Full Load) mA
RS Stock No. 123-8453
Mfr. Part No.Q50-5
BrandXP Power
£237.53
Each
Units
5kV dc 0 → 5 V dc - 100µA Through Hole 1 - -25°C +60°C - - - >3000000h <250 (No Load) mA, <400 (Full Load) mA
RS Stock No. 123-8398
Mfr. Part No.FS05-12
BrandXP Power
£148.35
Each
Units
500V dc 0 → 12 V dc - 20mA Through Hole 1 85% -25°C +75°C - - - >840000h <1.25 (Full Load) mA, <300 (No Load) μA
RS Stock No. 123-8312
Mfr. Part No.A50P-5
BrandXP Power
£202.19
Each
Units
5kV dc 0 → 5 V dc - 200µA Through Hole 1 - -25°C +75°C - - - >1862000h <300 (No Load) mA, <500 (Full Load) mA
RS Stock No. 123-8465
Mfr. Part No.QH10-5
BrandXP Power
£71.72
Each
Units
0 → 1kV dc 0 → 5 V dc - 1.25mA Through Hole 1 - -25°C +70°C - - - 3000000h <250 (No Load) mA, <550 (Full Load) mA
RS Stock No. 123-8327
Mfr. Part No.AG50N-5
BrandXP Power
£195.40
Each
Units
5kV dc 0 → 5 V dc - 200µA Surface Mount 1 - -25°C +75°C - - - >1862000h <200 (No Load) mA, <470 (Full Load) mA
RS Stock No. 123-8293
Mfr. Part No.A04P-5
BrandXP Power
£82.55
Each
Units
400V dc 0 → 5 V dc - 2.5mA Through Hole 1 - -25°C +75°C - - - >1862000h <300 (No Load) mA, <500 (Full Load) mA
RS Stock No. 123-8306
Mfr. Part No.A15P-5
BrandXP Power
£77.96
Each
Units
1.5kV dc 0 → 5 V dc - 660µA Through Hole 1 - -25°C +75°C - - - >1862000h <300 (No Load) mA, <500 (Full Load) mA
RS Stock No. 123-8300
Mfr. Part No.A10P-5
BrandXP Power
£100.49
Each
Units
1kV dc 0 → 5 V dc - 1mA Through Hole 1 - -25°C +75°C - - - >1862000h <300 (No Load) mA, <500 (Full Load) mA
RS Stock No. 123-8294
Mfr. Part No.A05N-12
BrandXP Power
£82.55
Each
Units
500V dc 0 → 12 V dc - 2mA Through Hole 1 - -25°C +75°C - - - >1862000h <100 (No Load) mA, <185 (Full Load) mA
RS Stock No. 123-8331
Mfr. Part No.AGH03P-5
BrandXP Power
£60.23
Each
Units
300V dc 0 → 5 V dc - 5mA Surface Mount 1 - -25°C +75°C - - - >1862000h <300 (No Load) mA, <550 (Full Load) mA
RS Stock No. 123-8401
Mfr. Part No.FS10-12
BrandXP Power
£148.35
Each
Units
1kV 0 → 12 V dc - 10mA Through Hole 1 85% -25°C +75°C - - - >840000h <1.25 (Full Load) mA, <300 (No Load) μA
RS Stock No. 123-8406
Mfr. Part No.FS50P-12
BrandXP Power
£206.98
Each
Units
5kV 0 → 12 V dc - 2mA Through Hole 1 85% -25°C +75°C - - - >840000h <1.5 (Full Load) mA, <400 (No Load) μA
RS Stock No. 123-8442
Mfr. Part No.Q12N-5
BrandXP Power
£133.67
Each
Units
-1.2kV dc 0 → 5 V dc - 417µA Through Hole 1 - -25°C +70°C - - - >3000000h <100 (No Load) mA, <250 (Full Load) mA
RS Stock No. 123-8441
Mfr. Part No.Q12-5
BrandXP Power
£85.82
Each
Units
1.2kV dc 0 → 5 V dc - 417µA Through Hole 1 - -25°C +70°C - - - >3000000h <100 (No Load) mA, <250 (Full Load) mA