IMI Norgren have an extensive range of Pneumatic Solenoid Valves to give you dependable and precise control of air flow in your pneumatic system. With over 80 years of industry experience Norgren are trusted leaders in the fields of motion control and fluid technology, with a huge portfolio of solutions available. Their products are designed to deliver improved efficiency of equipment and enhance productivity.
Pneumatic Solenoid Valves direct or stop the flow of compressed air in a pneumatic system. They use electromagnetic force to operate and contain a solenoid coil. When electrical current passes through the coil it generates a magnetic field, which then causes a ferrous metal rod to move and opens the valve. They offer an advantage as they are easy to program and install.
Norgren's offer includes the Excelon Plus series control valves which provide benefits such as: low wattage, small and light body, fast-exhausting and high forward flow capacity. They also allow in-line installation or modular installation with other Excelon Plus products to help simplify your pneumatic system.
The ISO Star solenoid and pilot actuated glandless spool valves offer a long-life solution due to the specially coated glandless spool and sleeve. These units provide manual override as standard and mounting on sub-bases: ISO 5599-1 sizes 1, 2 or 3.
The V60-V63 series solenoid valves are a convenient maintenance-free option which use a proven sealing system and have low power consumption. They are compact, using less installation space. These units are ideal for standard compressed air, filtered lubricated and non-lubricated applications.
With Norgren's excellent range of Solenoid Valves you can be sure to find a high performance valve for your application.