V61 Norgren Solenoid Valves
Managing air flow in your pneumatic system is a breeze with the V61 series Norgren Solenoid Valves.
These solenoid valves have a compact design and are designed to provide a high flow rate, ensuring versatility and efficient performance for your compressed air system. Due to their die-cast aluminium alloy housing they can withstand use in tough industrial conditions. The V61 units have an operating pressure range of 0.9 to 10 bar and can be used in temperatures from -10 to 50°C, so you can depend on them in a variety of challenging environments. In addition, they do not require maintenance so you can simply install them and get on with your day. Their low power consumption ensures that by using the V61 valve in your pneumatic processes you can also save energy.
What is the purpose of a solenoid valve?
A solenoid valve is a device which is designed to either shut off or enable air flow in a pneumatic system. It uses electromagnetic force to operate and can be normally open (NO) or normally closed (NC). A NO valve remains open when the solenoid is not charged, whereas for a NC unit the valve remains closed when the solenoid is not charged. You'll find them frequently used in industrial installations such as machine and plant engineering, transport, water treatment, and refrigeration systems. They are also useful in domestic and commercial applications such as for heating systems, medical equipment, dishwashers, and car washes.
Popular Searches
- Crouzet Pneumatic Solenoid Valves
- Parker Pneumatic Solenoid Valves
- SMC Pneumatic Solenoid Valves
- Norgren 97100 Solenoid Valves
- Norgren 2636 Solenoid Valves
- Norgren V63 Solenoid Valves
- Norgren V04 Solenoid Valves
- Norgren V05 Solenoid Valves
- Norgren SXE Solenoid Valves
- Norgren V60 Pneumatic Solenoid Valves
- Norgren Pneumatic Solenoid Valves
- Norgren ISO Star Solenoid Valves
- Norgren Excelon Plus Pneumatic Solenoid Valves
- Norgren VP50 Solenoid Valves
- Norgren VP50 VP51 Solenoid Valves
- Norgren 97105 Solenoid Valves
- Festo Solenoid Valves
Related links
- Pneumatic Solenoid Valves
- Festo 3/2 Open, Monostable Pneumatic Solenoid/Pilot-Operated...
- Festo 3/2 Open, Monostable Pneumatic Solenoid/Pilot-Operated...
- Festo 3/2 Open, Monostable Pneumatic Solenoid/Pilot-Operated...
- Festo 3/2 Open, Monostable Pneumatic Solenoid/Pilot-Operated...
- Festo 3/2 Open, Monostable Pneumatic Solenoid/Pilot-Operated...
- Festo 3/2 Open, Monostable Pneumatic Solenoid/Pilot-Operated...
- Festo 3/2 Open, Monostable Pneumatic Solenoid/Pilot-Operated...