| RS PRO | 50 x 50 x 10mm | 5 V dc | DC | 50mm | 450mW | 50mm | 10.5mm | 100mA | 15.3m³/h | Lead Wire | 20dB | 3900rpm | Forward | Tachometer | Ball | - | - | - | - |
|
| RS PRO | 50 x 50 x 10mm | 12 V dc | DC | 50mm | 1.08W | 50mm | 10.5mm | 90mA | 16.9m³/h | Lead Wire | 25dB | 4600rpm | Forward | - | Ball | - | - | - | - |
|
| RS PRO | 50 x 50 x 10mm | 12 V dc | DC | 50mm | 1.44W | 50mm | 10mm | 12mA | 18.7m³/h | Lead Wire | 28dB | 5200rpm | Forward | - | Sleeve | - | - | - | - |
|
| RS PRO | 50 x 50 x 10mm | 5 V dc | DC | 50mm | 900mW | 50mm | 10.5mm | 150mA | 16.9m³/h | Lead Wire | 25dB | 4600rpm | Forward | Alarm | Ball | - | - | - | IP55 |
|
| RS PRO | 50 x 50 x 10mm | 12 V dc | DC | 50mm | 1.2W | 50mm | 10.5mm | 90mA | 16.9m³/h | Lead Wire | 25dB | 4600rpm | Forward | Alarm | Ball | - | - | - | IP55 |
|
| RS PRO | 50 x 50 x 10mm | 5 V dc | DC | 50mm | 750mW | 50mm | 10.5mm | 150mA | 16.9m³/h | Lead Wire | 25dB | 4600rpm | Forward | Tachometer | Ball | - | - | - | - |
|
| RS PRO | 50 x 50 x 10mm | 12 V dc | DC | 50mm | 960mW | 50mm | 10.5mm | 80mA | 15.3m³/h | Lead Wire | 20dB | 3900rpm | Forward | Tachometer | Ball | - | - | - | - |
|
| Sunon | 50 x 50 x 15mm | 24 V dc | dc | 50mm | 1.54W | 50mm | 15mm | 64mA | 18.6cfm | - | - | - | - | - | - | - | - | - | - |
|
| ebm-papst | 50 x 50 x 15mm | 12 V dc | DC | 50mm | 800mW | 50mm | 15mm | - | 20m³/h | - | 30dB | 5000rpm | - | Tachometer | Sintec | - | - | - | - |
|
| Sunon | 50 x 50 x 15mm | 12 V dc | dc | 50mm | 1.2W | 50mm | 15mm | 100mA | 18.6cfm | - | - | - | - | - | - | - | - | - | - |
|
| ebm-papst | 50 x 50 x 15mm | 24 V dc | DC | 50mm | 900mW | 50mm | 15mm | - | 20m³/h | - | 30dB | 5000rpm | - | - | Sleeve | - | - | - | - |
|
| Sunon | 50 x 50 x 15mm | 12 V dc | DC | 50mm | 870mW | 50mm | 15mm | 72mA | 28.9m³/h | Lead Wire | 33dB | 6100rpm | Forward | Voltage Output | - | - | - | - | - |
|
| Sunon | 50 x 50 x 10mm | 24 V dc | dc | 50mm | 650mW | 50mm | 15mm | 27mA | 13cfm | - | - | - | - | - | - | - | - | - | - |
|
| ebm-papst | 50 x 50 x 15mm | 24 V dc | DC | 50mm | 900mW | 50mm | 15mm | 38mA | 20m³/h | Lead Wire | 30dB | 5000rpm | - | Open Collector | Sleeve | - | - | - | IP20 |
|
| Sunon | 50 x 50 x 15mm | 24 V dc | dc | 50mm | 1.23W | 50mm | 15mm | 51mA | 17cfm | - | - | - | - | - | - | - | - | - | - |
|
| ebm-papst | 50 x 50 x 15mm | 12 V dc | DC | 50mm | 800mW | 50mm | 15mm | 67mA | 20m³/h | - | 30dB | 5000rpm | - | - | Sleeve | - | - | - | - |
|
| Sunon | 50 x 50 x 10mm | 5 V dc | DC | 50mm | 780mW | 50mm | 10mm | 179mA | 13.8cfm | - | - | - | - | - | - | - | - | - | IP20 |
|
| ebm-papst | 50 x 50 x 15mm | 12 V dc | DC | 50mm | 1W | 50mm | 15mm | - | 20m³/h | Lead Wire | 30dB | 5000rpm | - | Tachometer | Sleeve | - | - | - | IP20 |
|
| Sunon | 50 x 50 x 10mm | 12 V dc | DC | 50mm | 840mW | 50mm | 10mm | 81mA | 13.8cfm | - | - | - | - | - | - | - | - | - | IP20 |
|
| ebm-papst | 50 x 50 x 15mm | 12 V dc | DC | 50mm | 1W | 50mm | 15mm | - | 20m³/h | - | 30dB | 5000rpm | - | - | Sleeve | - | - | - | - |