Pliers | Long Nose Pliers | RS
Login / Register to access your benefits
Recently searched

    Pliers

    Pliers are hand tools designed for a wide range of applications and can be used for a wide variety of tasks, including to grip pipes, crimp, lock, twist, hold, bend cable or cut materials like wires. Our gripping pliers come in many sizes and styles depending on their application, including circlip, locking wire pliers, long nose, and combination pliers. Some adjustable pliers feature a locking mechanism to securely hold the chosen material or object in place without the need to re-adjust, also eliminating the risk of cramp or injury in the user's hand from long-term use.

    Pliers can be made from several different materials, but are generally made from chrome vanadium steel, carbon steel, or other hardened steel alloys to ensure optimum durability. This also allows for heavy-duty use without compromising the finish and prevents corrosion, keeping the blades strong. To ensure user comfort, there are many styles of pliers designed with soft-grip handles. These may be especially useful for frequent users as these handles will cushion the palm and fingers and prevent strain or cramping. For more information, please see our pliers guide.

    Please note: If you are working with live or energised currents, ensure your pliers are VDE-approved to ensure user safety.

    What are the most common types of pliers?

    • Long nose pliers - (needle-nose pliers or snipe-nosed pliers) These tools are suitable for multi-purpose tasks like bending and crimping and can be used in anything ranging from electrical work to jewellery making.
    • Combination pliers - designed to be both a functional pair of either round-nose, long-nose or flat-nose pliers with a built-in cutter that works with multiple applications.
    • End cutter pliers - are designed to cut through or twist materials, such as wires, springs, nails, rivets and bolts.
    • Water Pump pliers - occasionally referred to as a pipe wrench, these are extendable and adjustable so that they can adapt to fit almost any irregular shape. Due to their wide jaw, they are an incredibly versatile tool to have in your collection.
    • Circlip pliers - a unique type of pliers that are used to install and remove internal circlips from a range of appliances.

    Who uses pliers?

    Pliers are commonly used by professionals like electricians, plumbers, carpenters, gas engineers and car mechanics, but are also handy tools for anybody to have in their home. They are also popular with DIY enthusiasts and craftspeople, such as jewellery makers and miniaturists.

    1506 Products showing for Pliers

    -
    Long Nose Pliers
    -
    -
    140 mm
    -
    Steel
    Straight
    -
    -
    -
    -
    -
    -
    Punch Pliers
    6
    2.5 mm, 3.0 mm, 3.5 mm, 4.0 mm, 4.5 mm, 5.0 mm
    288 mm
    -
    Carbon Steel
    -
    -
    -
    -
    -
    -
    VDE/1000V Approved
    Combination Pliers
    -
    2.5 mm
    180 mm
    -
    Steel
    Straight
    -
    -
    -
    -
    -
    -
    Electronics Pliers, Round Nose Pliers
    -
    -
    140 mm
    Yes
    High Carbon Steel
    -
    -
    -
    -
    -
    -
    -
    Combination Pliers
    -
    2.0 mm
    180 mm
    -
    Steel
    Straight
    -
    -
    -
    -
    -
    -
    Circlip Pliers
    -
    -
    135 mm
    -
    Chrome Molybdenum Steel
    Straight
    -
    -
    -
    3 → 10 mm
    -
    -
    -
    6
    1.02 → 2.59mm
    -
    -
    -
    -
    8 → 16mm
    -
    -
    -
    -
    -
    Round Nose Pliers
    -
    -
    160 mm
    -
    Steel
    -
    50,7mm
    17.8mm
    -
    -
    -
    -
    Forming Pliers
    1
    -
    158 mm
    Yes
    Carbon Steel
    -
    37mm
    -
    -
    -
    -
    -
    -
    2
    1.3 mm
    -
    No
    Carbon Steel
    -
    -
    -
    -
    -
    -
    -
    Long Nose Pliers
    1
    -
    152 mm
    Yes
    Carbon Steel
    Angled
    16mm
    -
    -
    -
    -
    -
    Circlip Pliers
    -
    -
    180 mm
    -
    Chrome Vanadium Steel
    Bent
    -
    -
    -
    19 → 60 mm
    -
    -
    Forming Pliers
    1
    0.8 mm
    150 mm
    Yes
    Carbon Steel
    -
    32mm
    -
    -
    -
    -
    -
    Long Nose Pliers
    1
    -
    152 mm
    -
    Carbon Steel
    Angled
    16mm
    -
    -
    -
    -
    -
    Long Nose Pliers
    1
    -
    152 mm
    Yes
    Carbon Steel
    Angled
    16mm
    -
    -
    -
    -
    -
    Long Nose Pliers
    1
    -
    154 mm
    No
    Carbon Steel
    Straight
    26mm
    -
    -
    -
    -
    VDE/1000V Approved
    Combination Pliers
    -
    1.8 mm
    160 mm
    -
    Steel
    Straight
    35mm
    -
    -
    -
    -
    -
    -
    2
    2.59 mm
    -
    No
    Carbon Steel
    -
    -
    -
    -
    -
    -
    -
    Forming Pliers
    1
    0.8 mm
    150 mm
    Yes
    Carbon Steel
    -
    -
    -
    -
    -
    -
    -
    Long Nose Pliers
    1
    -
    136 mm
    Yes
    Carbon Steel
    Straight
    12mm
    -
    -
    -
    -
    Results per page