Description | Price | Colour | Form | Length | Width | Thickness | Material | Laminated | Density | Tensile Strength | Hardness | Flammability Rating | Hole Size | Hole Layout | Water Absorption | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
809-9698
BrandRS PRO
|
£9.12
Each
Units
|
White | Full | 600mm | 600mm | 2.5mm | PVC | No | - | 54 MPa | Shore D 60 | - | - | - | - | |
RS Stock No.
438-6370
BrandRS PRO
|
£26.54
1 Lot of 5
Lot(s)
|
Grey | Full | 1000mm | 500mm | 1mm | PVC | No | 1.47g/cm³ | 55 MPa | Shore D 65 to 80 | DIN 4102 B1 | - | - | 0.2% | |
RS Stock No.
680-763
BrandRS PRO
|
£47.65
1 Lot of 2
Lot(s)
|
Grey | Full | 1000mm | 500mm | 6mm | PVC | No | 1.47g/cm³ | 55 MPa | Shore D 65 to 80 | DIN 4102 B1 | - | - | 0.2% | |
RS Stock No.
704-8204
BrandRS PRO
|
£51.27
Each
Units
|
Grey | Full | 1000mm | 1000mm | 6mm | PVC | No | 1.47g/cm³ | 55 MPa | Shore D 65 to 80 | DIN 4102 B1 | - | - | 0.2% | |
RS Stock No.
680-779
BrandRS PRO
|
£72.81
1 Lot of 2
Lot(s)
|
Grey | Full | 1000mm | 500mm | 9mm | PVC | No | 1.47g/cm³ | 55 MPa | Shore D 65 to 80 | DIN 4102 B1 | - | - | 0.2% | |
RS Stock No.
438-6409
BrandRS PRO
|
£54.19
1 Lot of 1
Lot(s)
|
Grey | Full | 1000mm | 500mm | 12mm | PVC | No | 1.47g/cm³ | 55 MPa | Shore D 65 to 80 | DIN 4102 B1 | - | - | 0.2% | |
RS Stock No.
680-741
BrandRS PRO
|
£59.08
1 Lot of 5
Lot(s)
|
Grey | Full | 1000mm | 500mm | 3mm | PVC | No | 1.47g/cm³ | 55 MPa | Shore D 65 to 80 | DIN 4102 B1 | - | - | 0.2% | |
RS Stock No.
809-9695
BrandRS PRO
|
£11.54
Each
Units
|
White | Full | 600mm | 600mm | 2.5mm | PVC | No | - | 54 MPa | Shore D 60 | - | - | - | - | |
RS Stock No.
700-9846
BrandRS PRO
|
£116.49
Each
Units
|
Grey | Full | 1000mm | 500mm | 25mm | PVC | No | 1.47g/cm³ | 55 MPa | Shore D 65 to 80 | DIN 4102 B1 | - | - | 0.2% | |
RS Stock No.
704-8208
BrandRS PRO
|
£74.89
Each
Units
|
Grey | Full | 1000mm | 1000mm | 9mm | PVC | No | 1.47g/cm³ | 55 MPa | Shore D 65 to 80 | DIN 4102 B1 | - | - | 0.2% | |
RS Stock No.
809-9689
BrandRS PRO
|
£36.41
Each
Units
|
White | Full | 1200mm | 1200mm | 2.5mm | PVC | No | - | 54 MPa | Shore D 60 | - | - | - | - | |
RS Stock No.
704-8217
BrandRS PRO
|
£110.38
Each
Units
|
Grey | Full | 1000mm | 1000mm | 12mm | PVC | No | 1.47g/cm³ | 55 MPa | Shore D 65 to 80 | DIN 4102 B1 | - | - | 0.2% | |
RS Stock No.
438-6386
BrandRS PRO
|
£84.27
1 Lot of 1
Lot(s)
|
Grey | Full | 1000mm | 500mm | 20mm | PVC | No | 1.47g/cm³ | 55 MPa | Shore D 65 to 80 | DIN 4102 B1 | - | - | 0.2% | |
RS Stock No.
704-8214
BrandRS PRO
|
£168.68
Each
Units
|
Grey | Full | 1000mm | 1000mm | 20mm | PVC | No | 1.47g/cm³ | 55 MPa | Shore D 65 to 80 | DIN 4102 B1 | - | - | 0.2% | |
RS Stock No.
704-8201
BrandRS PRO
|
£72.59
1 Lot of 2
Lot(s)
|
Grey | Full | 1000mm | 1000mm | 4.5mm | PVC | No | 1.47g/cm³ | 55 MPa | Shore D 65 to 80 | DIN 4102 B1 | - | - | 0.2% | |
RS Stock No.
809-9691
BrandRS PRO
|
£41.15
Each
Units
|
White | Full | 1200mm | 1200mm | 2.5mm | PVC | No | - | 54 MPa | Shore D 60 | - | - | - | - | |
RS Stock No.
704-8191
BrandRS PRO
|
£72.57
1 Lot of 3
Lot(s)
|
Grey | Full | 1000mm | 1000mm | 3mm | PVC | No | 1.47g/cm³ | 55 MPa | Shore D 65 to 80 | DIN 4102 B1 | - | - | 0.2% | |
RS Stock No.
680-757
BrandRS PRO
|
£53.35
1 Lot of 3
Lot(s)
|
Grey | Full | 1000mm | 500mm | 4.5mm | PVC | No | 1.47g/cm³ | 55 MPa | Shore D 65 to 80 | DIN 4102 B1 | - | - | 0.2% | |
RS Stock No.
438-6392
BrandRS PRO
|
£70.68
1 Lot of 1
Lot(s)
|
Grey | Full | 1000mm | 500mm | 15mm | PVC | No | 1.47g/cm³ | 55 MPa | Shore D 65 to 80 | DIN 4102 B1 | - | - | 0.2% | |
RS Stock No.
700-9849
BrandRS PRO
|
£139.43
Each
Units
|
Grey | Full | 1000mm | 500mm | 30mm | PVC | No | 1.47g/cm³ | 55 MPa | Shore D 65 to 80 | DIN 4102 B1 | - | - | 0.2% |