Description | Price | Colour | Form | Length | Width | Thickness | Material | Laminated | Density | Tensile Strength | Hardness | Flammability Rating | Hole Size | Hole Layout | Water Absorption | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
282-0575
BrandRS PRO
|
£70.84
1 Lot of 3
Lot(s)
|
White | Full | 600mm | 300mm | 1.5mm | PTFE | No | 2.18 to 2.21g/cm³ | 25 MPa | - | UL 94 V-0 | - | - | 0.3% | |
RS Stock No.
197-0051
BrandRS PRO
|
£47.37
1 Lot of 1
Lot(s)
|
White | Full | 300mm | 300mm | 6mm | PTFE | No | 2.18 to 2.21g/cm³ | 25 MPa | - | UL 94 V-0 | - | - | 0.3% | |
RS Stock No.
680-678
BrandRS PRO
|
£94.93
1 Lot of 2
Lot(s)
|
White | Full | 600mm | 300mm | 3mm | PTFE | No | 2.18 to 2.21g/cm³ | 25 MPa | - | UL 94 V-0 | - | - | 0.3% | |
RS Stock No.
197-0073
BrandRS PRO
|
£78.21
1 Lot of 1
Lot(s)
|
White | Full | 300mm | 300mm | 10mm | PTFE | No | 2.18 to 2.21g/cm³ | 25 MPa | - | UL 94 V-0 | - | - | 0.3% | |
RS Stock No.
680-684
BrandRS PRO
|
£93.91
1 Lot of 1
Lot(s)
|
White | Full | 600mm | 300mm | 6mm | PTFE | No | 2.18 to 2.21g/cm³ | 25 MPa | - | UL 94 V-0 | - | - | 0.3% | |
RS Stock No.
680-662
BrandRS PRO
|
£70.84
1 Lot of 3
Lot(s)
|
White | Full | 600mm | 300mm | 1.6mm | PTFE | No | 2.18 to 2.21g/cm³ | 25 MPa | - | UL 94 V-0 | - | - | 0.3% | |
RS Stock No.
197-0067
BrandRS PRO
|
£62.88
1 Lot of 1
Lot(s)
|
White | Full | 300mm | 300mm | 8mm | PTFE | No | 2.18 to 2.21g/cm³ | 25 MPa | - | UL 94 V-0 | - | - | 0.3% | |
RS Stock No.
752-644
BrandRS PRO
|
£155.60
1 Lot of 1
Lot(s)
|
White | Full | 600mm | 300mm | 10mm | PTFE | No | 2.18 to 2.21g/cm³ | 25 MPa | - | UL 94 V-0 | - | - | 0.3% | |
RS Stock No.
197-0089
BrandRS PRO
|
£93.95
1 Lot of 1
Lot(s)
|
White | Full | 300mm | 300mm | 12mm | PTFE | No | 2.18 to 2.21g/cm³ | 25 MPa | - | UL 94 V-0 | - | - | 0.3% | |
RS Stock No.
197-0095
BrandRS PRO
|
£116.63
1 Lot of 1
Lot(s)
|
White | Full | 300mm | 300mm | 15mm | PTFE | No | 2.18 to 2.21g/cm³ | 25 MPa | - | UL 94 V-0 | - | - | 0.3% | |
RS Stock No.
197-0102
BrandRS PRO
|
£157.63
1 Lot of 1
Lot(s)
|
White | Full | 300mm | 300mm | 20mm | PTFE | No | 2.18 to 2.21g/cm³ | 25 MPa | - | UL 94 V-0 | - | - | 0.3% | |
RS Stock No.
197-0118
BrandRS PRO
|
£196.65
1 Lot of 1
Lot(s)
|
White | Full | 300mm | 300mm | 25mm | PTFE | No | 2.18 to 2.21g/cm³ | 25 MPa | - | UL 94 V-0 | - | - | 0.3% | |
RS Stock No.
752-672
BrandRS PRO
|
£314.47
1 Lot of 1
Lot(s)
|
White | Full | 600mm | 300mm | 20mm | PTFE | No | 2.18 to 2.21g/cm³ | 25 MPa | - | UL 94 V-0 | - | - | 0.3% | |
RS Stock No.
752-688
BrandRS PRO
|
£392.51
1 Lot of 1
Lot(s)
|
White | Full | 600mm | 300mm | 25mm | PTFE | No | 2.18 to 2.21g/cm³ | 25 MPa | - | UL 94 V-0 | - | - | 0.3% | |
RS Stock No.
752-650
BrandRS PRO
|
£223.51
1 Lot of 1
Lot(s)
|
White | Full | 600mm | 300mm | 13mm | PTFE | No | 2.18 to 2.21g/cm³ | 25 MPa | - | UL 94 V-0 | - | - | 0.3% | |
RS Stock No.
752-666
BrandRS PRO
|
£280.12
1 Lot of 1
Lot(s)
|
White | Full | 600mm | 300mm | 16mm | PTFE | No | 2.18 to 2.21g/cm³ | 25 MPa | - | UL 94 V-0 | - | - | 0.3% |