Junction Boxes | RS
Login / Register to access your benefits
Recently searched

    Junction Boxes

    Also known as an Electrical Outlet Box or Outlet Box, Junction boxes act as an enclosure that provides secure housing for electrical wiring and devices to protect them from external forces such as weather, neighbouring materials and vandalism. They act as a connector to a pattress and in a lot of cases can be found installed behind a downlighter.

    How do junction boxes work?

    A junction box provides points on entry for lighting & electrical cables. It is important to note that they come in various shapes and sizes, so choosing the right one is vital to stay safe and legally compliant. They also have different points of entry, consisting of knockout, integrated thread or self-sealing membranes.

    Internally, there are mounting points for screws in each corner, so you should use the correct masonry plugs, anchors and fixings for the surface you are mounting to such as a wall, skirting board or ceiling.

    Once the junction box has been mounted and all the cables have been prepared, wiring connections can be made using the correct connectors such as cable terminals and splices. A sealed box lid or box cover then provides security for all the internal components.

    What materials are they made from?

    A weatherproof junction box can be made from various plastics and metals. Both are suitable for most household projects but metal boxes require grounding and must be connected to the ground system of the circuit.

    Types of Junction boxes

    They are typically an adaptable box, which means some are cross-functional. Although, you should never use a standard box for a specialty job. For example, a round box is only used for lightweight fixtures and shouldn't be used for a ceiling fan.

    What IP ratings are available?

    IP ratings such as; IP20, IP2X, IP40, IP44, IP54, IP55, IP65, IP66, IP67 and IP68 are available

    For more information on IP ratings click here

    909 Products showing for Junction Boxes

    Hammond
    156 x 261 x 308mm
    156mm
    Polyester
    261mm
    308mm
    IP66
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Spelsberg
    80 x 80 x 52mm
    80mm
    Polystyrene
    80mm
    52mm
    IP65
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ABB
    -
    -
    -
    275mm
    220mm
    IP65
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Bartec
    255 x 250 x 120mm
    255mm
    -
    250mm
    120mm
    IP66
    20
    Black
    ATEX
    8
    -
    11.5A
    -
    -
    -
    WISKA
    140 x 140 x 82mm
    140mm
    Polypropylene
    140mm
    82mm
    IP66, IP67
    -
    Grey
    -
    14
    -
    -
    -
    -
    -
    Spelsberg
    140 x 140 x 79mm
    140mm
    Polycarbonate
    140mm
    79mm
    IP65
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    100 x 160 x 81mm
    160mm
    Die Cast Aluminium
    100mm
    81mm
    IP66
    -
    Black
    -
    -
    -
    -
    -
    -
    -
    Spelsberg
    110 x 110 x 67mm
    110mm
    Polystyrene
    110mm
    67mm
    IP65
    -
    -
    -
    -
    -
    -
    -
    -
    -
    WISKA
    140 x 140 x 82mm
    140mm
    Polypropylene
    140mm
    82mm
    IP66, IP67
    -
    Black
    -
    14
    -
    -
    -
    -
    -
    nVent HOFFMAN
    -
    -
    -
    -
    -
    IP66
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Spelsberg
    182 x180 x 90mm
    182mm
    Polycarbonate
    180mm
    90mm
    IP66
    -
    Grey
    -
    14
    -
    -
    -
    -
    -
    WISKA
    200 x 160 x 94mm
    200mm
    Polycarbonate
    160mm
    94mm
    IP66, IP67
    -
    RAL7035
    -
    -
    -
    -
    -
    -
    -
    Spelsberg
    180 x 180 x 91mm
    180mm
    Polystyrene
    180mm
    91mm
    IP54, IP65
    0
    Grey
    -
    -
    -
    -
    -
    -
    -
    MK Electric
    95 x 95 x 65mm
    95mm
    -
    95mm
    65mm
    IP66
    4
    Grey
    -
    4
    -
    30A
    -
    -
    -
    HENSEL
    92 x 210 x 155mm
    92mm
    Polycarbonate
    210mm
    155mm
    IP66, IP67, IP69
    5
    Grey
    -
    -
    -
    102A
    -
    -
    -
    nVent HOFFMAN
    110 x 330 x 230mm
    110mm
    Aluminium
    330mm
    230mm
    IP66, IP67
    -
    Grey
    -
    -
    -
    -
    -
    -
    -
    Bartec
    80 x 75 x 55mm
    80mm
    -
    75mm
    55mm
    IP66
    5 + E
    Black
    ATEX
    1
    -
    21A
    -
    -
    -
    Spelsberg
    80 x 80 x 52mm
    80mm
    Polystyrene
    80mm
    52mm
    IP65
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Spelsberg
    80 x 80 x 52mm
    80mm
    Polystyrene
    80mm
    52mm
    IP65
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Legrand
    175 x 130 x 81mm
    175mm
    Plastic
    130mm
    81mm
    IK07, IP55
    -
    Grey
    -
    -
    -
    -
    -
    -
    -
    Results per page