Junction Boxes | RS
Login / Register to access your benefits
Recently searched

    Junction Boxes

    Also known as an Electrical Outlet Box or Outlet Box, Junction boxes act as an enclosure that provides secure housing for electrical wiring and devices to protect them from external forces such as weather, neighbouring materials and vandalism. They act as a connector to a pattress and in a lot of cases can be found installed behind a downlighter.

    How do junction boxes work?

    A junction box provides points on entry for lighting & electrical cables. It is important to note that they come in various shapes and sizes, so choosing the right one is vital to stay safe and legally compliant. They also have different points of entry, consisting of knockout, integrated thread or self-sealing membranes.

    Internally, there are mounting points for screws in each corner, so you should use the correct masonry plugs, anchors and fixings for the surface you are mounting to such as a wall, skirting board or ceiling.

    Once the junction box has been mounted and all the cables have been prepared, wiring connections can be made using the correct connectors such as cable terminals and splices. A sealed box lid or box cover then provides security for all the internal components.

    What materials are they made from?

    A weatherproof junction box can be made from various plastics and metals. Both are suitable for most household projects but metal boxes require grounding and must be connected to the ground system of the circuit.

    Types of Junction boxes

    They are typically an adaptable box, which means some are cross-functional. Although, you should never use a standard box for a specialty job. For example, a round box is only used for lightweight fixtures and shouldn't be used for a ceiling fan.

    What IP ratings are available?

    IP ratings such as; IP20, IP2X, IP40, IP44, IP54, IP55, IP65, IP66, IP67 and IP68 are available

    For more information on IP ratings click here

    909 Products showing for Junction Boxes

    HellermannTyton
    108x64x108mm
    108mm
    Polystyrene
    64mm
    108mm
    IP67
    -
    Grey
    -
    -
    -
    -
    -
    -
    -
    Spelsberg
    82 x 82 x 52mm
    82mm
    Polystyrene
    82mm
    52mm
    IP54, IP65
    5
    Grey
    -
    -
    -
    -
    -
    -
    -
    ABB
    100 x 100 x 50mm
    100mm
    Thermoplastic
    100mm
    50mm
    IP65
    -
    Grey
    -
    -
    -
    -
    -
    -
    -
    Takachi Electric Industrial
    60 x 40 x 24mm
    60mm
    Plastic
    40mm
    24mm
    IP65
    4
    Grey
    -
    2
    M3
    15A
    -
    -
    -
    Hammond
    254 x 203 x 152mm
    254mm
    Stainless Steel
    203mm
    152mm
    IP66
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ABB
    220 x 170 x 80mm
    220mm
    Thermoplastic
    170mm
    80mm
    IP55
    -
    Grey
    -
    -
    -
    -
    -
    -
    -
    CE-TEK
    110 x 75 x 75mm
    110mm
    -
    75mm
    75mm
    IP66
    -
    Black
    ATEX
    -
    4 x M20
    -
    -
    -
    -
    CE-TEK
    150 x 150 x 90mm
    150mm
    -
    90mm
    150mm
    IP66
    7
    -
    ATEX
    -
    4 x M20
    -
    -
    -
    -
    ABB
    160 x 135 x 150mm
    160mm
    Thermoplastic
    135mm
    150mm
    IP65
    -
    Grey
    -
    -
    -
    -
    -
    -
    -
    Schneider Electric
    -
    240mm
    -
    240mm
    115mm
    IP55
    -
    -
    -
    -
    -
    -
    -
    Yes
    Green Premium
    Spelsberg
    250 x 250 x 115mm
    250mm
    Polystyrene
    250mm
    115mm
    IP54, IP65
    0
    Grey
    -
    -
    -
    -
    -
    -
    -
    nVent HOFFMAN
    -
    120mm
    -
    150mm
    150mm
    IP66
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ABB
    310 x 240 x 160mm
    310mm
    Thermoplastic
    240mm
    160mm
    IP65
    -
    Grey
    -
    -
    -
    -
    -
    -
    -
    Legrand
    74 x 110 x 155mm
    74mm
    Plastic
    110mm
    155mm
    IP55
    -
    Grey
    -
    10
    -
    -
    -
    -
    -
    Spelsberg
    254 x 180 x 90mm
    254mm
    Polycarbonate
    180mm
    90mm
    IP66
    -
    Grey
    -
    32
    -
    -
    -
    -
    -
    Phoenix Contact
    127 x 335.6 x 304.8mm
    127mm
    Stainless Steel
    366.6mm
    305mm
    IP66
    -
    Grey
    ATEX, IECEx
    -
    -
    -
    -
    -
    -
    ABB
    310 x 240 x 110mm
    310mm
    Thermoplastic
    240mm
    110mm
    IP65
    -
    Grey
    -
    -
    -
    -
    -
    -
    -
    CE-TEK
    120 x 120 x 80mm
    120mm
    -
    80mm
    120mm
    IP66
    4
    -
    ATEX
    -
    4 x M20
    -
    -
    -
    -
    WISKA
    190x140x140mm
    190mm
    ABS
    140mm
    140mm
    IP65
    -
    RAL 7035 Light Grey
    -
    -
    -
    -
    -
    -
    -
    CE-TEK
    160 x 90 x 260mm
    160mm
    Polyester
    90mm
    260mm
    IP66
    -
    Black
    ATEX
    -
    8 x M20
    -
    -
    -
    -
    Results per page