Hammond 1590 Diecast Aluminium Enclosure Series
The Hammond 1590 Diecast Aluminium Enclosure Series is known for its reputation, ease of usage and versatility. Constructed from a robust aluminium material to ensure robustness and stability. These general-purpose enclosures are used to safeguard electrical equipment. Protection from contaminants such as water and dust are provided through the lap joint construction. A variety of versions are available in different colours and style to suit the relevant needs and requirements.
Features:
- Standard versions are constructed to meet IP54 ratings
- Construction has been provided for good RFI / EMI screening
- Wall-mounting or water-tight configurations are available
- Ideal for PC board mounting due to the low draft wall angles
- Water-tight versions are available to meet IP65. Gaskets can also be supplied
- Assembly-friendly
- Choice of flanged and non-flanged enclosure options
What size are Hammond 1590 enclosures?
here are many variations available at RS which will be suitable for your desired applicational purpose. When choosing an enclosure, it is important to take into consideration the external length, height, and width. The 1590 series is available in a range of dimensions, the 1590b enclosure is 112.4 x 60.5 x 31mm and the 1590bb enclosure is 119.5 x 94 x 34mm. Please note the dimensions do not include the lid and exclude flanges, 4mm must be added to the height for the lid.
Popular Searches
- IP55 Enclosure
- IP65 Enclosures
- Bopla General Purpose Enclosures
- Clear Lid Enclosures
- Transparent Enclosures
- Waterproof Boxes
- Camdenboss General Purpose Enclosures
- Plastic Enclosures
- Aluminum Enclosures
- Rittal General Purpose Enclosures
- ABS Enclosures
- Hammond General Purpose Enclosures
- ROSE General Purpose Enclosures
- Hammond 1591 Series ABS Multipurpose Enclosures
- Hammond 1555 Series ABS Multipurpose Enclosures
- Hammond 1554 Series Watertight Polycarbonate ABS Enclosures
- Hammond 1550 Series Diecast Aluminium Enclosures
- Molex General Purpose Enclosures
- Hammond 1455 Series Diecast Extruded Aluminium Enclosures with End Panels
- Hammond 1550z Series Diecast Aluminium Enclosures
- ABB Enclosures
- Hammond ABS Plastic Ritec RL Series
- Hammond Diecast Aluminium Enclosures Eddystone Range
- Rittal AX Enclosures
- Rittal KX Enclosures
- Hammond 1457 Series Diecast Aluminium Enclosures
- Hammond 1456 Series Sloped Aluminium Consoles
- Hammond 1594 Series Heavy Duty ABS Enclosures
- Rittal Polycarbonate Enclosures
- Rittal Sheet Steel Enclosures
- Hammond IP54 Rated General Purpose Enclosures
- Hammond Black General Purpose Enclosures
- Hammond IP66 Rated General Purpose Enclosures
- Hammond ABS Plastic Miniature Enclosures 1551SNAP Series
- Hammond 1455F Enclosure Series