TNC Connectors

What is it?
The TNC connector or (Threaded Neill -Concelman) is a slightly smaller RF connector. Similar to the more common BNC, but with a threaded coupling instead of a bayonet coupling. TNC connectors have a 7-16-28 UNEF thread. Impedance is generally 50. However there are a few 75 Ω On the market. The TNC connector typically operates in the DC-11 GHz frequency range.
What does it do?
TNC connectors are used to connect RF coaxial cables to TNC sockets found on connecting pieces of equipment.
Applications
Due to the versatility of the TNC connector and its ability to be used with a wide variety of coaxial cables. The TNC connector can be utilised in many applications. With the threaded coupling mechanism and high resistance to vibration, the TNC connector is useful in tougher environments such as,
• Antenna mounts
• Military -Aviation control
• Telecommunications -Wireless base stations
• Industrial -machine to machine communications, security devices
• Commercial Vehicle GPS and Bluetooth
Types
TNC connectors come in various styles supporting a vast range of systems and designs.
• Gender -Male (Plug) and Female (sockets
• Body Orientation -Straight and right angle
• Polarity -Standard and reverse
• Impedance 50 Ω and 75 Ω
• Termination -Crimp, clamp and solder termination
• Mounting Type-Cable, panel and PCB
The range is also available as adapters and cable assemblies.

...
Read more Read less

Filters

Viewing 81 - 100 of 191 products
Results per page
Description Price Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Polarity Impedance Bulkhead Minimum Operating Temperature Maximum Operating Temperature Operating Frequency Contact Plating
RS Stock No. 821-8880
Mfr. Part No.5225554-6
£44.97
Each
Units
Male Right Angle Crimp Cable Mount Standard Silver Coaxial Normal 50Ω - - - 0 → 11GHz Gold
RS Stock No. 517-7571
Mfr. Part No.J01010R0000
£7.88
Each
Units
Male Straight Crimp Cable Mount - Nickel RG58 C/U Reverse 50Ω - -65 °C +165 °C 0 → 6GHz -
RS Stock No. 712-2952
Mfr. Part No.J01010A0037
£9.30
Each
Units
Male Right Angle Crimp Cable Mount - Nickel 1.5/3.8, 1.5/3.8 FLEX - 50Ω - -65 °C +165 °C 0 → 11GHz Copper Nickel Gold Alloy
RS Stock No. 164-1442
Mfr. Part No.1-1478416-0
£7.248
Each (In a Box of 50)
Units
Female Straight Solder Cable Mount - Silver RG141 A/U, RG58 C/U - 50Ω - - - 0 → 11GHz Silver
RS Stock No. 423-2150
Mfr. Part No.1-1478416-0
£6.46
Each
Units
Female Straight Solder Cable Mount - Silver RG141 A/U, RG58 C/U - 50Ω - - - 0 → 11GHz Silver
RS Stock No. 817-2122
Mfr. Part No.31-6502
BrandAmphenol
£17.06
Each
Units
Male Straight Crimp, Solder Cable Mount - Nickel LMR-200 Reverse 50Ω - - - 0 → 6GHz Gold
RS Stock No. 170-2558
Mfr. Part No.RT6121A1-NT3G-1-50
BrandAmphenol
£3.07
Each (In a Bag of 100)
Units
Female Straight Crimp Cable Mount - Nickel - - 50Ω - - - - Nickel over Copper
RS Stock No. 700-9593
Mfr. Part No.RT6121A1-NT3G-1-50
BrandAmphenol
£3.55
Each
Units
Female Straight Crimp Cable Mount - Nickel - - 50Ω - - - - Nickel over Copper
RS Stock No. 122-2181
Mfr. Part No.108649
£10.24
Each
Units
Male Straight Crimp Cable Mount Standard - RG213 Normal 50Ω Yes - - DC to 10GHz Gold
RS Stock No. 712-2980
Mfr. Part No.J01011R0003
£8.61
Each
Units
Female Straight Crimp Cable Mount - Nickel RG58 C/U - 50Ω - -65 °C +165 °C 0 → 6GHz Copper Nickel Gold Alloy
RS Stock No. 295-8383
Mfr. Part No.R143557000
BrandRadiall
£7.48
Each
Units
Female Straight Solder Panel Mount - Nickel - - 50Ω - -65 °C +165 °C 0 → 11GHz Gold over Nickel
RS Stock No. 821-2683
Mfr. Part No.222506-5
£4.63
Each
Units
Male Straight Crimp Cable Mount - Nickel RG174 A/U, RG174/U, RG188 A/U, RG188/U, RG316 - 50Ω - - - - Gold
RS Stock No. 517-8568
Mfr. Part No.J01010R0001
£5.80
Each
Units
Male Straight Crimp Cable Mount - Nickel RG174/U, RG188 A/U, RG316/U - 50Ω - -65 °C +165 °C 0 → 6GHz -
RS Stock No. 821-8993
Mfr. Part No.5222506-1
£6.18
Each
Units
Male Straight Crimp Cable Mount Standard Nickel Coaxial Normal 50Ω - - - 0 → 7GHz Gold
RS Stock No. 885-8908
Mfr. Part No.CPMTNC19
£1.41
Each (In a Pack of 10)
Units
Male Straight Crimp Cable Mount - Nickel RG174, RG188, RG316 Normal 50Ω - - - 0 → 11GHz Gold
RS Stock No. 295-8305
Mfr. Part No.R143324000W
BrandRadiall
£17.81
Each
Units
Female Straight - Panel Mount - Nickel RG179, RG187, RG188, RG316 - 50Ω - -65 °C +165 °C 0 → 11GHz Gold over Nickel
RS Stock No. 125-0026
Mfr. Part No.J01010A0012
£14.59
Each
Units
Male Straight Crimp Cable Mount - - RG316/U Normal 50 Ω, 75 Ω - - - - Gold
RS Stock No. 712-2958
Mfr. Part No.J01010A0035
£8.07
Each
Units
Male Straight Crimp Cable Mount - Nickel 1.5/3.8, 1.5/3.8 FLEX - 50Ω - -65 °C +165 °C 0 → 11GHz Copper Nickel Gold Alloy
RS Stock No. 161-5060
Mfr. Part No.RTD-50-M-00
£21.708
Each (In a Bag of 5)
Units
Male Straight Solder Cable Mount - Nickel RG141, RG142, RG303, RG400, RG58 Normal 50Ω - - - - Gold
RS Stock No. 680-7425
Mfr. Part No.1-1337467-0
£2.41
Each
Units
Female Straight Solder Cable Mount - Silver RG141 A/U, RG303/U, RG58 C/U - 50Ω - -65 °C +165 °C 0 → 11GHz Silver
Related Products
The FME series HF connectors are used for ...
Description:
The FME series HF connectors are used for mobile equipment → 1.8 GHz. Due to its small size, it can be installed in vehicles. Applications: antennas, car phones etc. Spring-loaded contact parts made from CuPb1.5Ni1 and the insulated parts are made from PP with nickel-plated housing parts. Processing is carried ...
The TNC connector series is a miniature, threaded ...
Description:
The TNC connector series is a miniature, threaded weatherproof series with a constant 50 Ω impedance and a frequency range of DC - 11 GHz. TNC connectors are produced with standard and reverse polarity. Reverse polarity is a keying system accomplished with a reverse interface, and ensures that reverse polarity ...
RF Connector, TNC Straight Crimp Plug for RG-58, ...
Description:
RF Connector, TNC Straight Crimp Plug for RG-58, LMR-195, 50 Ohm. Threaded coupling interface ensures connector with not de-couple in vibration-intense applicationsDurable constructionPerformance from DC - 11 GHz operations in many applications.
50 Ohm TNC RF coaxial rugged IP67 connectors ...
Description:
50 Ohm TNC RF coaxial rugged IP67 connectors for use in harsh conditions. These TNC RF coaxial rugged plugs and jacks have a single piece body design allowing improved performance in harsh shock and vibration conditions. An internal gasket and external sealed ring with adhesive heatshrink prevent ingress from both ...