MMCX Connectors

What is it?
MMCX connectors (Micro-miniature coaxial) are a 50 Ω micro-miniature RF coaxial cable connector similar to MCX connectors but considerably smaller. Conforms to European standard CECC 22000 specifications. The MMCX connector features a Snap-on / snap off coupling mechanism ensuring quick connect and disconnect mating which reduces the instillation time.
What does it do?
The compact MMCX Snap-on connector is designed for applications where PCB board space is limited. The lightweight micro-miniature RF connectors are suited to applications requiring low RF leakage and a broadband frequency ranging from DC to 6 GHz.
Applications
MMCX micro-miniature RF connectors are ideal for use in a wide range of applications. The most common are
• Wireless devices
• GPS receivers
• Telecommunication and consumer electronics
• WiFi PCMCIA Cards.

...
Read more Read less

Filters

Viewing 1 - 11 of 11 products
Results per page
Description Price Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Impedance Bulkhead Mating Type Minimum Operating Temperature Maximum Operating Temperature Operating Frequency Contact Plating
RS Stock No. 612-7410
Mfr. Part No.16_MMCX-50-1-1/111_OE
£6.13
Each
Units
Male Right Angle Crimp Cable Mount - Gold RG178 B/U, RG196 A/U 50Ω - - -55 °C +155 °C 0 → 6GHz Gold
RS Stock No. 612-7482
Mfr. Part No.82_MMCX-50-0-1/111_NE
£4.75
Each
Units
Female Straight Solder Through Hole - Gold over Nickel - 50Ω - - -55 °C +155 °C 0 → 6GHz Gold over Enickel
RS Stock No. 612-7460
Mfr. Part No.24_MMCX-50-1-1/111_OE
£8.97
Each
Units
Female Straight Crimp Panel Mount - Gold RG174 B/U, RG196 A/U 50Ω - - -55 °C +155 °C 0 → 6GHz Gold over Nickel
RS Stock No. 612-7404
Mfr. Part No.11_MMCX-50-1-1/111_OE
£5.08
Each
Units
Male Straight Crimp Cable Mount - Gold RG178 B/U, RG196 A/U 50Ω - - -55 °C +155 °C 0 → 6GHz Gold over Nickel
RS Stock No. 612-7454
Mfr. Part No.16_MMCX-50-2-4/111_OE
£7.53
Each
Units
Male Right Angle Solder Cable Mount - Gold RG174/U, RG188 A/U, RG316/U 50Ω - - -55 °C +155 °C 0 → 6GHz Gold over Nickel
RS Stock No. 612-7476
Mfr. Part No.82_MMCX-S50-0-2/111_KE
£5.46
Each
Units
Female Straight Solder Surface Mount - Gold over Nickel - 50Ω - - -55 °C +155 °C 0 → 6GHz Gold over Nickel
RS Stock No. 612-7498
Mfr. Part No.90_MMCX-S50-0-55/119_OE
£6.04
Each
Units
Female Straight Solder Surface Mount - Liquid Crystal Polymer - 50Ω - - -40 °C +90 °C 0 → 6GHz Gold
RS Stock No. 612-7375
Mfr. Part No.11_MMCX-50-2-3/111_OE
£9.87
Each
Units
Male Straight Crimp Cable Mount - Gold RG174/U, RG188 A/U, RG316/U 50Ω - - -55 °C +155 °C 0 → 6GHz Gold
RS Stock No. 612-7448
Mfr. Part No.24_MMCX-50-2-1/111_OE
£13.81
Each
Units
Female Straight Crimp Panel Mount - Gold - 50Ω - - -55 °C +155 °C 0 → 6GHz Gold over Nickel
RS Stock No. 612-7426
Mfr. Part No.16_MMCX-50-2-2/111_OE
£7.38
Each
Units
Male Right Angle Solder Cable Mount - Gold RG316 50Ω - - -55 °C +155 °C 0 → 6GHz Gold over Nickel
RS Stock No. 612-7381
Mfr. Part No.11_MMCX-50-2-1/111_OE
£7.11
Each
Units
Male Straight Solder Cable Mount - Gold - 50Ω - - -55 °C +155 °C 0 → 6GHz Gold over Nickel