Industrial Power Connectors

For power applications in industrial environments, the RS range of Industrial Power Connectors has a connector to suit your needs. Typically supplied with excellent electrical insulation, and complying with relevant standards, these connectors are a safe and sure way to power tools and machinery at a variety of voltage requirements.


The connectors are easy to assemble, and typically have a locking mating system that seals the connection and prevents against unwanted disconnection. The RS range of industrial connectors contains cable mounted plugs and sockets as well as wall mounted appliance inlets.
Applications and Environment


The RS Range of industrial power connectors provide solutions for many environments. Often equipped with built in dust covers, the connectors are suitable for use in high particle environments, such as powering wood working machines. There are also IP67 versions available for outdoor application such as powering machinery on construction sites.



Features and Benefits:


  • Easy to Assemble
  • A Range of Voltage Suitability
  • Secure Mating
  • Integrated Socket Dust Covers Available

  • ...
    Read more Read less

    Filters

    Viewing 1 - 20 of 243 products
    Results per page
    Description Price Current Rating Plug/Socket Pole Format Voltage Rating Mounting Type IP Rating Colour Gender Body Orientation Termination Method Series Cable CSA Maximum Operating Temperature Minimum Operating Temperature
    RS Stock No. 724-9088
    BrandRS PRO
    £4.87
    Each
    Units
    16A Plug 2P+E 230 V Cable Mount IP44 Blue Male Straight Screw Down - 2.5mm² - -
    RS Stock No. 724-9079
    BrandRS PRO
    £4.87
    Each
    Units
    16A Plug 2P+E 110 V Cable Mount IP44 Yellow Male Straight Screw Down - 2.5mm² - -
    RS Stock No. 724-9101
    BrandRS PRO
    £15.69
    Each
    Units
    32A Plug 3P+N+E 415 V Cable Mount IP44 Red Male Straight Screw Down - 6mm² - -
    RS Stock No. 724-9091
    BrandRS PRO
    £15.19
    Each
    Units
    32A Plug 3P+E 415 V Cable Mount IP44 Red Male Straight Screw Down - 6mm² - -
    RS Stock No. 724-9085
    BrandRS PRO
    £12.83
    Each
    Units
    16A Plug 3P+N+E 415 V Cable Mount IP44 Red Male Straight Screw Down - 2.5mm² - -
    RS Stock No. 724-9081
    BrandRS PRO
    £7.64
    Each
    Units
    16A Plug 3P+E 415 V Cable Mount IP44 Red Male Straight Screw Down - 2.5mm² - -
    RS Stock No. 724-9104
    BrandRS PRO
    £7.96
    Each
    Units
    16A Socket 2P+E 110 V Cable Mount IP44 Yellow Female Straight Screw Down - 2.5mm² - -
    RS Stock No. 724-9108
    BrandRS PRO
    £7.96
    Each
    Units
    16A Socket 2P+E 230 V Cable Mount IP44 Blue Female Straight Screw Down - 2.5mm² - -
    RS Stock No. 464-1611
    BrandRS PRO
    £9.66
    Each
    Units
    16A Socket 2P+E 110 V Panel Mount IP44 Yellow Female Straight Screw - - - -
    RS Stock No. 724-9186
    BrandRS PRO
    £14.96
    Each
    Units
    16A Plug 2P+E 230 V Cable Mount IP66, IP67 Blue Male Straight - - - - -
    RS Stock No. 724-9182
    BrandRS PRO
    £15.10
    Each
    Units
    16A Plug 2P+E 110 V Cable Mount IP66, IP67 Yellow Male Straight Screw Down - 2.5mm² - -
    RS Stock No. 724-9094
    BrandRS PRO
    £13.44
    Each
    Units
    32A Plug 2P+E 110 V Cable Mount IP44 Yellow Male Straight Screw Down - 6mm² - -
    RS Stock No. 724-9097
    BrandRS PRO
    £14.96
    Each
    Units
    32A Plug 2P+E 230 V Cable Mount IP44 Blue Male Straight Screw Down - 6mm² - -
    RS Stock No. 703-3779
    BrandRS PRO
    £25.94
    Each
    Units
    32A Plug 3P+E 415 V Cable Mount IP44 Red Male Straight Screw Down - - +40°C -25°C
    RS Stock No. 724-9120
    BrandRS PRO
    £21.42
    Each
    Units
    32A Socket 3P+N+E 415 V Cable Mount IP44 Red Female Straight Screw Down - 6mm² - -
    RS Stock No. 724-9126
    BrandRS PRO
    £17.37
    Each
    Units
    32A Socket 3P+E 415 V Cable Mount IP44 Red Female Straight Screw Down - 6mm² - -
    RS Stock No. 410-173
    BrandRS PRO
    £161.73
    Each
    Units
    16A Socket 2P+E 230 V Wall Mount IP44 Blue Female - Pre-Wired DOMINO - - -
    RS Stock No. 464-1661
    BrandRS PRO
    £13.65
    Each
    Units
    32A Socket 3P+N+E 415 V Panel Mount IP44 Red Female Straight Screw - - - -
    RS Stock No. 410-094
    BrandRS PRO
    £179.11
    Each
    Units
    16A Socket 2P+E 230 V Wall Mount IP44 Blue Female - Pre-Wired DOMINO - - -
    RS Stock No. 724-9110
    BrandRS PRO
    £14.05
    Each
    Units
    16A Socket 3P+N+E 415 V Cable Mount IP44 Red Female Straight Screw Down - 2.5mm² - -