Industrial Power Connectors

For power applications in industrial environments, the RS range of Industrial Power Connectors has a connector to suit your needs. Typically supplied with excellent electrical insulation, and complying with relevant standards, these connectors are a safe and sure way to power tools and machinery at a variety of voltage requirements.


The connectors are easy to assemble, and typically have a locking mating system that seals the connection and prevents against unwanted disconnection. The RS range of industrial connectors contains cable mounted plugs and sockets, as well as wall, mounted appliance inlets.


Applications and Environment


The RS Range of industrial power connectors provide solutions for many environments. Often equipped with built-in dust covers, the connectors are suitable for use in high particle environments, such as powering woodworking machines. There are also IP67 versions available for outdoor applications such as powering machinery on construction sites.


Features and Benefits:



  • Easy to Assemble

  • A Range of Voltage Suitability

  • Secure Mating

  • Integrated Socket Dust Covers Available

...
Read more Read less

Filters

Viewing 1 - 1 of 1 products
Results per page
Description Price Current Rating Plug/Socket Pole Format Voltage Rating Hazardous Area Certification Mounting Type IP Rating Colour Gender Body Orientation Termination Method Series Cable CSA Maximum Operating Temperature
RS Stock No. 787-1720
Mfr. Part No.09120084806
BrandHARTING
£88.98
Each
Units
10.0A Socket 6P+E 600.0 V - Surface Mount IP65 Black Female Straight IDC Han Power S 4 → 6mm² +80°C