A serial device server is a networking device that transforms serial signals to ethernet compatible signals enabling locally connected serial devices with a USB, RS232, RS422, or RS485 serial interface to communicate over a local area network (LAN). These serial device servers, in effect, create virtual serial ports that emulate physical serial ports which are then used to connect the peripheral device to the network. Network access is given to the attached devices as if they were locally connected to the serial port. This functionality makes it easy to put electronic equipment on an ethernet network and allows them to be used remotely by network attached applications and machines.
Compare Product Details |
|---|
In Stock
Subtotal (1 unit) £1,728.67(exc. VAT) £1,728.67/unit | Socomec | Serial Device Server | - | 24 V | Windows | 3 | -10°C | - | 55°C | RoHS, UL | 115.2kbps |
Stocked by manufacturer
Subtotal (1 unit) £1,207.31(exc. VAT) £1,207.31/unit | MOXA | Serial Device Server | - | 100 → 240 V | Windows | 16 | 0°C | - | 55°C | EN, UL, RoHS, CE, IEC | 921.6kbps |
Stocked by manufacturer
Subtotal (1 unit) £1,279.21(exc. VAT) £1,279.21/unit | MOXA | Serial Device Server | - | 100 → 240 V | Windows | 16 | 0°C | - | 55°C | CE, IEC, UL, RoHS, EN | 921.6kbps |
Currently unavailable
Subtotal (1 unit) £114.38(exc. VAT) £114.38/unit | Planet | Serial Device Server | - | 52 → 56 V dc | - | 2 | -10°C | 1 Port | 60°C | IEEE 802.3bt | - |
Currently unavailable
Subtotal (1 unit) £225.26(exc. VAT) £225.26/unit | Planet | Serial Device Server | - | 48/54 V | - | 2 | -40°C | 1G, 2.5G, 10G Base T RJ45, 5G, 10M, 100M | 75°C | 802.3bt PoE++, etc | - |
Temporarily out of stock
Subtotal (1 unit) £857.79(exc. VAT) £857.79/unit | MOXA | Serial Device Server | - | 48 V | Linux, Mac OS, QNX, UNIX, Windows | 1 | 0°C | DB9, RJ45 | 60°C | WEEE | 921.6kbps |
Stocked by manufacturer
Subtotal (1 unit) £3,399.96(exc. VAT) £3,399.96/unit | MOXA | Device Server | Combo Device Servers | - | Solaris 10, QNX 6, FreeBSD, Windows 95/98/ME/NT/2000, SCO UNIX, Android 3.1, Windows 2008 R2/2012/2012 R2, UNIX, Windows, Mac 10, Windows XP, QNX 4.25, Linux | 8 | -40°C | GND, RS232, RxD, 1, 10 Pin RJ45 (19200), 8 | 85°C | RoHS, IEEE 802.3ad, FCC Part 15B Class A, CRoHS, IEEE 802.1p, IEEE 802.1X, IEEE 802.3u, EN 61010-2-201, IEEE 802.3, IEEE 802.1w, UL 61010-2-201, IEC 62443, IEEE 1588v2, Telcordia SR332, NERC C | 921.6kbps |
Stocked by manufacturer
Subtotal (1 unit) £3,209.04(exc. VAT) £3,209.04/unit | MOXA | Device Server | Combo Device Servers | - | Linux, Windows 95/98/ME/NT/2000, QNX 6, Windows 2008 R2/2012/2012 R2, SCO UNIX, QNX 4.25, FreeBSD, UNIX, Windows XP, Mac 10, Android 3.1, Windows, Solaris 10 | 8 | -40°C | 1, GND, RS232, RxD, 8, 10 Pin RJ45 (19200) | 85°C | IEC 60068-2-27, Telcordia SR332, IEC 62443, IEEE 1613, IEC 61850-3, NERC CIP, CISPR 32, UL 61010-2-201, IEC 61000-4-2, IEC 60068-2-14, FCC Part 15B Class A, IEC 60068-2-64, IEC 61000-4-8, IEC 6 | 921.6kbps |
Stocked by manufacturer
Subtotal (1 unit) £3,140.26(exc. VAT) £3,140.26/unit | MOXA | Device Server | Combo Device Servers | - | Linux, Windows 2008 R2/2012/2012 R2, Android 3.1, QNX 4.25, QNX 6, Windows XP, Mac 10, Solaris 10, UNIX, FreeBSD, Windows 95/98/ME/NT/2000, SCO UNIX, Windows | 8 | -40°C | GND, RS232, RxD, 8, 1, 10 Pin RJ45 (19200) | 85°C | CISPR 32, IEC 62443, WEEE, NERC CIP, IEEE 802.3u, IEEE 802.1q, IRIG-B, FCC Part 15B Class A, CRoHS, IEEE 802.3, UL 61010-2-201, IEC 60068-2-2/2-14/2-27/2-6/2-64, IEEE 802.1p, IEEE 1613, IEEE 8 | 921.6kbps |
Stocked by manufacturer
Subtotal (1 unit) £3,997.42(exc. VAT) £3,997.42/unit | MOXA | Device Server | Combo Device Servers | - | Solaris 10, QNX 6, FreeBSD, Windows, QNX 4.25, Android 3.1, Linux, Windows XP, UNIX, Mac 10, SCO UNIX, Windows 2008 R2/2012/2012 R2 | 8 | -40°C | 10 Pin RJ45 (19200), GND, 8, RxD, RS232, 1 | 85°C | IEEE 802.1p, IEEE 802.1X, IEC 61000-4-11, IEC 61000-4-5, Telcordia SR332, IEC 60068-2-2, IEC 61000-4-3, IEEE 802.3u, NERC CIP, IEEE 802.1w, IEEE 802.3ad, IEEE 1613, IEC 61000-4-6, IEC 61000-4-8 | 921.6kbps |
Stocked by manufacturer
Subtotal (1 unit) £3,508.79(exc. VAT) £3,508.79/unit | MOXA | Device Server | Combo Device Servers | - | FreeBSD, Mac 10, Windows 95/98/ME/NT/2000, Windows XP, Windows, Windows 2008 R2/2012/2012 R2, QNX 6, UNIX, Solaris 10, SCO UNIX, Linux, Android 3.1, QNX 4.25 | 8 | -40°C | 1, GND, RS232, RxD, 10 Pin RJ45 (19200), 8 | 85°C | EN 61000-6-2/-6-4, IEC 60068-2-2, FCC Part 15B Class A, UL 61010-2-201, IRIG-B, IEC 60068-2-6, IEC 61000-4-2, RoHS, IEEE 1588v2, IEC 60068-2-64, IEC 60068-2-27, IEC 61000-4-4, IEC 61000-4-8, IE | 921.6kbps |
Stocked by manufacturer
Subtotal (1 unit) £3,866.02(exc. VAT) £3,866.02/unit | MOXA | Device Server | Combo Device Servers | - | Android 3.1, Mac 10, QNX 6, UNIX, SCO UNIX, Windows 2008 R2/2012/2012 R2, Windows, Windows 95/98/ME/NT/2000, Solaris 10, Linux, Windows XP, FreeBSD, QNX 4.25 | 8 | -40°C | RS232, 10 Pin RJ45 (19200), RxD, 1, GND, 8 | 85°C | IEC 61850-3, IEEE 802.1D-2004, EN 61000-6-2/-6-4, Telcordia SR332, IEC 60068-2-2/2-14/2-27/2-6/2-64, CRoHS, EN 61010-2-201, CISPR 32, IEEE 802.3u, WEEE, RoHS, IEEE 802.1w, IEEE 802.1q, IRIG-B, | 921.6kbps |
Temporarily out of stock
Subtotal (1 unit) £557.02(exc. VAT) £557.02/unit | Planet | Serial Device Server | Server | 12 → 48 V dc | Windows | 6 | -40°C | RS485, RS422, RS232, RJ45 | 75°C | CE | 921kbps |
Stocked by manufacturer
Subtotal (1 unit) £3,809.57(exc. VAT) £3,809.57/unit | MOXA | Device Server | Combo Device Servers | - | Windows 95/98/ME/NT/2000, Android 3.1, UNIX, QNX 4.25, Mac 10, FreeBSD, Windows 2008 R2/2012/2012 R2, Solaris 10, Windows XP, Linux, Windows, SCO UNIX, QNX 6 | 16 | -40°C | RxD, GND, 1, 10 Pin RJ45 (19200), RS232, 8 | 85°C | IEEE 1588v2, UL 61010-2-201, IEC 62443, CRoHS, IEEE 802.1X, Telcordia SR332, CISPR 32, WEEE, IEEE 802.3u, RoHS, IEEE 802.1w, IEEE 802.3ad, IEEE 802.1q, IEEE 802.1p, IEEE 1613, IEC 60068-2-2/2 | 921.6kbps |
Stocked by manufacturer
Subtotal (1 unit) £4,479.90(exc. VAT) £4,479.90/unit | MOXA | Device Server | Combo Device Servers | - | Windows, UNIX, Android 3.1, Windows XP, SCO UNIX, FreeBSD, Windows 95/98/ME/NT/2000, QNX 6, Mac 10, QNX 4.25, Windows 2008 R2/2012/2012 R2, Solaris 10, Linux | 16 | -40°C | RxD, RS232, 1, 10 Pin RJ45 (19200), 8, GND | 85°C | FCC Part 15B Class A, IEEE 802.1q, IEEE 802.1D-2004, IEEE 802.3u, CISPR 32, UL 61010-2-201, IEC 62443, WEEE, IEEE 802.1p, IEC 60068-2-2/2-14/2-27/2-6/2-64, NERC CIP, IEEE 1613, RoHS, IEEE 802.1 | 921.6kbps |
Stocked by manufacturer
Subtotal (1 unit) £4,109.32(exc. VAT) £4,109.32/unit | MOXA | Device Server | Combo Device Servers | - | Linux, SCO UNIX, Android 3.1, Mac 10, FreeBSD, Windows 95/98/ME/NT/2000, Windows 2008 R2/2012/2012 R2, Windows XP, Windows, Solaris 10, UNIX, QNX 6, QNX 4.25 | 16 | -40°C | GND, 1, 8, 10 Pin RJ45 (19200), RS232, RxD | 85°C | Telcordia SR332, FCC Part 15B Class A, IEC 60068-2-27, IEC 61000-4-11, IEC 60068-2-14, IEC 61000-4-8, IEC 60068-2-6, IEC 61850-3, CRoHS, IEC 60068-2-64, CISPR 32, IEC 60068-2-2, WEEE, NERC CIP, | 921.6kbps |
Stocked by manufacturer
Subtotal (1 unit) £4,109.32(exc. VAT) £4,109.32/unit | MOXA | Device Server | Combo Device Servers | - | SCO UNIX, Solaris 10, Windows 95/98/ME/NT/2000, Windows XP, QNX 4.25, UNIX, QNX 6, Linux, FreeBSD, Android 3.1, Windows 2008 R2/2012/2012 R2, Mac 10, Windows | 16 | -40°C | RxD, 8, 10 Pin RJ45 (19200), GND, RS232, 1 | 85°C | IEEE 1613, IEEE 802.3, IEC 61850-3, UL 61010-2-201, RoHS, IEEE 802.1q, IEC 60068-2-2/2-14/2-27/2-6/2-64, IRIG-B, IEEE 802.3ad, NERC CIP, IEEE 802.1D-2004, IEEE 802.3u, IEEE 1588v2, EN 61000-6-2 | 921.6kbps |
Stocked by manufacturer
Subtotal (1 unit) £2,667.01(exc. VAT) £2,667.01/unit | MOXA | Device Server | Combo Device Servers | 110 → 220 V ac/dc | Solaris 10, Windows XP, Windows 95/98/ME/NT/2000, Linux, Android 3.1, FreeBSD, Mac 10, QNX 4.25, Windows 2008 R2/2012/2012 R2/2016/2019-x64, QNX 6, Windows, UNIX, SCO UNIX | 4 | -40°C | 8 Pin RJ45 | 85°C | NERC CIP, CRoHS, IEEE 1613, RoHS, EN 61010-2-201, EN 61000-6-2/-6-4, IEC 61000-4-2/3/4/5/6/8/11, IEC 60068-2-2/-14/-27/-6/-64, FCC Part 15B Class A, UL/cUL Class I Division 2 Groups A/B/C/D, UL 61 | 921.6kbps |
Stocked by manufacturer
Subtotal (1 unit) £2,667.01(exc. VAT) £2,667.01/unit | MOXA | Device Server | Combo Device Servers | 110 → 220 V ac/dc | Mac 10.12/10.13/10.14/10.15, FreeBSD, Linux, Android 3.1, Windows XP, Windows 95/98/ME/NT/2000, QNX 6, UNIX, Solaris 10, SCO UNIX, Windows 2008 R2/2012/2012 R2/2016/2019-x64, Windows, Mac 10, QNX 4.2 | 4 | -40°C | 8 Pin RJ45 | 85°C | Telcordia SR332, IEEE 1613, IEC 60068-2-2/14/27/6/64, IEC 61850-3, EN 61010-2-201, RoHS, UL/cUL Class I Division 2 Groups A/B/C/D, IEC 61000-4-2/3/4/5/6/8/11, CISPR 32, CRoHS, WEEE, UL 61010-2-20 | 921.6kbps |
Stocked by manufacturer
Subtotal (1 unit) £2,667.01(exc. VAT) £2,667.01/unit | MOXA | Device Server | Combo Device Servers | 110 → 220 V ac/dc | Windows XP, Linux, Windows 95/98/ME/NT/2000, Windows 2008 R2/2012/2012 R2/2016/2019-x64, Windows, UNIX, Solaris 10, SCO UNIX, QNX 6, QNX 4.25, Mac 10, FreeBSD, Android 3.1 | 4 | -40°C | DB9 Male | 85°C | RoHS, IEC 60068-2-27, Telcordia SR332, IEC 61000-4-3, IEC 61000-4-2, IEC 61000-4-8, EN 61000-6-2/-6-4, NERC CIP, IEC 60068-2-6, IEC 61000-4-11, IEC 60068-2-64, IEC 61000-4-4, IEC 61000-4-6, EN | 921.6kbps |