Harsh Environment Wire

Harsh environment wires are a type of cable designed to be used in hazardous settings, where the conditions are likely to break or interfere with the function of a regular cable. This may mean high temperatures, high pressure or water. The outer sheath of the wire needs to be very resistant to different conditions and the internal composition of the wire, such as the shield and conductor, may also need to be more rugged.

What are harsh environment wires used for?

Harsh environment wires have a number of applications for scenarios where a regular wire would not work. For example, wiring in aerospace engineering often uses this type of wire, as do many applications where wiring needs to be placed underwater. They are often used in industries such as oil and gas, the military and the chemical industry.

Types of harsh environment wire

Harsh environment wires can differ broadly depending on the type of environment they need to be placed in. They can have different insulation materials and thicknesses, making them resistant to higher or lower temperatures, as well as varying lengths and diameters.


...
Read more Read less

Filters

Viewing 1 - 20 of 39 products
Results per page
Description Price Cross Sectional Area Sheath Colour Wire Style American Wire Gauge Insulation Material Resistant To Core Strands Minimum Operating Temperature Maximum Operating Temperature Operating Temperature Range Length Outer Diameter Voltage Rating Fire Behaviour
RS Stock No. 910-7822
Mfr. Part No.KU0520
BrandCAE Groupe
£617.76
1 Reel of 250 Metre(s)
Reel(s)
0.6 mm² White MIL-W-22759 20 AWG ETFE - - -55°C +150°C -55 → +150 °C 250m 4.02mm 600 V Flame Retardant
RS Stock No. 910-7829
Mfr. Part No.KU0524
BrandCAE Groupe
£374.11
1 Reel of 250 Metre(s)
Reel(s)
0.25 mm² White MIL-W-22759 24 AWG ETFE - - -55°C +150°C -55 → +150 °C 250m 2.77mm 600 V Flame Retardant
RS Stock No. 910-7804
Mfr. Part No.KU0320
BrandCAE Groupe
£258.33
1 Reel of 250 Metre(s)
Reel(s)
0.6 mm² White MIL-W-22759 20 AWG ETFE - - -55°C +150°C -55 → +150 °C 250m 3.04mm 600 V Flame Retardant
RS Stock No. 910-7800
Mfr. Part No.KU0122R
BrandCAE Groupe
£84.85
1 Reel of 250 Metre(s)
Reel(s)
0.38 mm² Red MIL-W-22759 22 AWG ETFE - 7/0.25 mm -55°C +150°C -55 → +150 °C 250m 1.1mm 600 V ac, 850 V dc Flame Retardant
RS Stock No. 910-7807
Mfr. Part No.KU0122BL
BrandCAE Groupe
£75.76
1 Reel of 250 Metre(s)
Reel(s)
0.38 mm² White MIL-W-22759 22 AWG ETFE - 7/0.25 mm -55°C +150°C -55 → +150 °C 250m 1.1mm 600 V ac, 850 V dc Flame Retardant
RS Stock No. 910-7797
Mfr. Part No.KU0124BL
BrandCAE Groupe
£64.50
1 Reel of 250 Metre(s)
Reel(s)
0.25 mm² White MIL-W-22759 24 AWG ETFE - 7/0.2 mm -55°C +150°C -55 → +150 °C 250m 0.91mm 600 V ac, 850 V dc Flame Retardant
RS Stock No. 910-7813
Mfr. Part No.KU0322
BrandCAE Groupe
£204.12
1 Reel of 250 Metre(s)
Reel(s)
0.38 mm² White MIL-W-22759 22 AWG ETFE - - -55°C +150°C -55 → +150 °C 250m 2.2mm 600 V Flame Retardant
RS Stock No. 910-7810
Mfr. Part No.KU0522
BrandCAE Groupe
£500.44
1 Reel of 250 Metre(s)
Reel(s)
0.38 mm² White MIL-W-22759 22 AWG ETFE - - -55°C +150°C -55 → +150 °C 250m 3.15mm 600 V Flame Retardant
RS Stock No. 910-7816
Mfr. Part No.KU0324
BrandCAE Groupe
£198.28
1 Reel of 250 Metre(s)
Reel(s)
0.25 mm² White MIL-W-22759 24 AWG ETFE - - -55°C +150°C -55 → +150 °C 250m 1.82mm 600 V Flame Retardant
RS Stock No. 910-7793
Mfr. Part No.KU0120BL
BrandCAE Groupe
£127.98
1 Reel of 250 Metre(s)
Reel(s)
0.6 mm² White MIL-W-22759 20 AWG ETFE - 19/0.2 mm -55°C +150°C -55 → +150 °C 250m 1.52mm 600 V ac, 850 V dc Flame Retardant
RS Stock No. 910-7769
Mfr. Part No.KZ0508N
BrandCAE Groupe
£317.32
1 Reel of 250 Metre(s)
Reel(s)
0.96 mm² Black - 18 AWG PTFE Acids, Hydrocarbons, Mould, Oils, Solvents - -55°C +200°C -55 → +200 °C 250m 1.79mm 600 V Flame Retardant
RS Stock No. 910-7765
Mfr. Part No.KZ0508BL
BrandCAE Groupe
£317.32
1 Reel of 250 Metre(s)
Reel(s)
0.96 mm² White - 18 AWG PTFE Acids, Hydrocarbons, Mould, Oils, Solvents - -55°C +200°C -55 → +200 °C 250m 1.79mm 600 V Flame Retardant
RS Stock No. 910-7709
Mfr. Part No.KZ0406N
BrandCAE Groupe
£186.03
1 Reel of 250 Metre(s)
Reel(s)
0.34 mm² Black - 22 AWG PTFE Acids, Hydrocarbons, Mould, Oils, Solvents - -55°C +200°C -55 → +200 °C 250m 1.06mm 250 V Flame Retardant
RS Stock No. 910-7731
Mfr. Part No.KZ0506N
BrandCAE Groupe
£158.27
1 Reel of 250 Metre(s)
Reel(s)
0.34 mm² Black - 22 AWG PTFE Acids, Hydrocarbons, Mould, Oils, Solvents - -55°C +200°C -55 → +200 °C 250m 1.27mm 600 V Flame Retardant
RS Stock No. 910-7706
Mfr. Part No.KZ0407BL
BrandCAE Groupe
£273.17
1 Reel of 250 Metre(s)
Reel(s)
0.6 mm² White - 20 AWG PTFE Acids, Hydrocarbons, Mould, Oils, Solvents - -55°C +200°C -55 → +200 °C 250m 1.35mm 250 V Flame Retardant
RS Stock No. 910-7719
Mfr. Part No.KZ0505R
BrandCAE Groupe
£145.46
1 Reel of 250 Metre(s)
Reel(s)
0.2 mm² Red - 24 AWG PTFE - 7/0.2 mm -55°C +200°C -55 → +200 °C 250m 1.13mm 600 V Flame Retardant
RS Stock No. 910-7734
Mfr. Part No.KZ0405BL
BrandCAE Groupe
£145.87
1 Reel of 250 Metre(s)
Reel(s)
0.22 mm² White - 24 AWG PTFE Acids, Hydrocarbons, Mould, Oils, Solvents - -55°C +200°C -55 → +200 °C 250m 0.91mm 250 V Flame Retardant
RS Stock No. 910-7743
Mfr. Part No.KZ0506J
BrandCAE Groupe
£158.27
1 Reel of 250 Metre(s)
Reel(s)
0.34 mm² Yellow - 22 AWG PTFE Acids, Hydrocarbons, Mould, Oils, Solvents - -55°C +200°C -55 → +200 °C 250m 1.27mm 600 V Flame Retardant
RS Stock No. 910-7686
Mfr. Part No.KZ0405V
BrandCAE Groupe
£145.87
1 Reel of 250 Metre(s)
Reel(s)
0.22 mm² Green - 24 AWG PTFE Acids, Hydrocarbons, Mould, Oils, Solvents - -55°C +200°C -55 → +200 °C 250m 0.91mm 250 V Flame Retardant
RS Stock No. 910-7778
Mfr. Part No.KZ0509BL
BrandCAE Groupe
£442.44
1 Reel of 250 Metre(s)
Reel(s)
1.3 mm² White - 16 AWG PTFE Acids, Hydrocarbons, Mould, Oils, Solvents - -55°C +200°C -55 → +200 °C 250m 2.15mm 600 V Flame Retardant