TV Aerial Cable | TV Coaxial Cable
A TV aerial cable or TV coaxial cable is a type of cable used to transmit television signals from an antenna, cable service provider, or other sources to a television set. It is the most common type of cable used for this purpose. Here are some key features and components of a TV coaxial cable:
- Coaxial Construction: A coaxial cable consists of two main components: the centre conductor and the outer conductor. These two conductors are separated by an insulating layer. The design is called "coaxial" because the centre conductor and the outer conductor share the same axis, with one surrounding the other.
- Centre Conductor: The centre conductor is typically made of copper or aluminium and carries the electrical signals. It is usually a solid wire but can also be stranded.
- Insulating Layer: Surrounding the centre conductor is an insulating layer, usually made of plastic, which prevents electrical contact between the centre conductor and the outer conductor.
- Outer Conductor (Shield): The outer conductor, also known as the shield, is usually made of braided wire or foil. It serves two primary purposes: it provides a path for returning current and acts as a shield to reduce interference from external electrical and radio frequency (RF) signals.
- Dielectric Material: The insulating layer, which separates the centre conductor and the outer conductor, is known as the dielectric material. Common materials used for this purpose include polyethylene or foam.
- Connectors: Coaxial cables have connectors at both ends that are designed to make a secure electrical connection. The most common type of connector for TV coaxial cables is the F-type connector, which is a threaded, screw-on connector.
- Impedance: TV coaxial cables are typically designed with a characteristic impedance of 75 ohms. This value is important for maintaining signal integrity.
Popular Searches
- Bedea Coaxial Cable
- Rf Coaxial Cable
- RG59 Coaxial Cable
- 5m Coaxial Cable
- 100m Coaxial Cable
- 15m Coaxial Cable
- 3m Coaxial Cable
- 1m Coaxial Cable
- 25m Coaxial Cable
- 50 ohms Coaxial Cable
- 50m Coaxial Cable
- 20m Coaxial Cable
- Atem Coaxial Cable
- MMCX Cable
- SMA Cable | SMA Connector Cable
- SMB Cable
- Cinch Coaxial Cable
- Huber+Suhner Coaxial Cable
- Rosenberger Coaxial Cable
- Samtec Coaxial Cable
- Times Microwave Coaxial Cable
- Alpha Wire Coaxial Cable
- RG59 Cable
- 50 Ohm Coax
- Belden Coaxial Cable
- RG6 Coaxial Cable| RG6 RF Cable | RG6 Cable | RG6U Cable
- RG11 Coaxial Cable | RG11 Coax
- RG Cable
- BNC Coaxial Cable
- White Coaxial Cable
- 10m Coaxial Cable
- RG213 Coaxial Cable
- Black Coaxial Cable
- Brown Coaxial Cable
- RG58 Cable | RG58 Coax Cable
Related links
- Coaxial Cable
- Everything You Need To Know About Coaxial Cable
- RS PRO Male TV Aerial Connector to Male TV Aerial Connector...
- A Complete Guide to Coaxial Connectors
- RS PRO Male TV Aerial Connector to Male TV Aerial Connector...
- RS PRO SDI Coaxial Cable, 100m, RG6 Coaxial, Unterminated
- Coaxial Adapters
- RS PRO Male TV Aerial Connector to Male F Type Coaxial Cable, 2m,...