Description | Price | Number of Cores | Cross Sectional Area | Screened/Unscreened | Length | Sheath Colour | American Wire Gauge | Outer Diameter | Current Rating | Screen Type | Maximum Operating Temperature | Core Strands | Sheath Material | Voltage Rating | Fire Behaviour | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
660-0448
BrandRS PRO
|
£395.56
1 Reel of 500 Metre(s)
Reel(s)
|
4 | 0.22 mm² | Screened | 500m | Black | 24 AWG | 4.4mm | 1 A | Tinned Copper Braid | +80°C | 7/0.2 mm | Polyvinyl Chloride PVC | 300 V | - | |
RS Stock No.
660-0435
BrandRS PRO
|
£24.92
1 Reel of 25 Metre(s)
Reel(s)
|
4 | 0.22 mm² | Screened | 25m | Black | 24 AWG | 4.4mm | 1 A | Tinned Copper Braid | +80°C | 7/0.2 mm | Polyvinyl Chloride PVC | 300 V | - | |
RS Stock No.
660-0485
BrandRS PRO
|
£53.06
1 Reel of 25 Metre(s)
Reel(s)
|
4 | 0.5 mm² | Screened | 25m | Black | 20 AWG | 7.3mm | 2.5 A | Tinned Copper Braid | +80°C | 16/0.2 mm | Polyvinyl Chloride PVC | 300 V | Flame Retardant | |
RS Stock No.
660-0489
BrandRS PRO
|
£181.35
1 Reel of 100 Metre(s)
Reel(s)
|
4 | 0.5 mm² | Screened | 100m | Black | 20 AWG | 7.3mm | 2.5 A | Tinned Copper Braid | +80°C | 16/0.2 mm | Polyvinyl Chloride PVC | 300 V | Flame Retardant | |
RS Stock No.
660-0498
BrandRS PRO
|
£656.91
1 Reel of 500 Metre(s)
Reel(s)
|
4 | 0.5 mm² | Screened | 500m | Black | 20 AWG | 7.3mm | 2.5 A | Tinned Copper Braid | +80°C | 16/0.2 mm | Polyvinyl Chloride PVC | 300 V | Flame Retardant | |
RS Stock No.
122-3062
BrandRS PRO
|
£244.79
1 Reel of 500 Metre(s)
Reel(s)
|
4 | 0.2 mm² | Screened | 500m | Grey | 24 AWG | 4.6mm | - | Foil | +80°C | 7/0.2 mm | Polyvinyl Chloride PVC | 300 V | Flame Retardant | |
RS Stock No.
122-3061
BrandRS PRO
|
£54.98
1 Reel of 100 Metre(s)
Reel(s)
|
4 | 0.2 mm² | Screened | 100m | Grey | 24 AWG | 4.6mm | - | Foil | +80°C | 7/0.2 mm | Polyvinyl Chloride PVC | 300 V | Flame Retardant | |
RS Stock No.
660-3986
BrandRS PRO
|
£26.79
1 Reel of 100 Metre(s)
Reel(s)
|
4 | 0.055 mm² | Unscreened | 100m | Black | 30 AWG | 2.8mm | 250 mA | Unscreened | +80°C | 7/0.1 mm | Polyvinyl Chloride PVC | 250 V | Flame Retardant | |
RS Stock No.
196-4687
BrandRS PRO
|
£379.38
1 Reel of 100 Metre(s)
Reel(s)
|
4 | 4 mm² | Screened | 100m | Black | - | 14.7mm | - | Galvanised Steel Braid | +90°C | 7/0.85 mm | Polyvinyl Chloride PVC | 600/1000 V | - | |
RS Stock No.
201-2221
BrandRS PRO
|
£1.518
Each
Units
|
4 | 0.5 mm² | Screened | 25m | Black | - | 7.1mm | 2.5 A | Polyester Tape | +85°C | 16/0.2 mm | Polyvinyl Chloride PVC | 440 V | - | |
RS Stock No.
202-4861
BrandRS PRO
|
£34.66
1 Reel of 100 Metre(s)
Reel(s)
|
4 | 0.22 mm² | Unscreened | 100m | Black | - | - | - | Polyester Tape | - | - | - | - | - | |
RS Stock No.
196-4688
BrandRS PRO
|
£289.98
1 Reel of 50 Metre(s)
Reel(s)
|
4 | 6 mm² | Screened | 50m | Black | - | 16.6mm | - | Galvanised Steel Braid | +90°C | 7/1.04 mm | Polyvinyl Chloride PVC | 600/1000 V | - | |
RS Stock No.
201-0595
BrandRS PRO
|
£207.96
1 Reel of 100 Metre(s)
Reel(s)
|
4 | 2.5 mm² | Unscreened | 100m | Black | - | - | - | - | - | - | PVC | 0.6/1 kV | Flame Retardant | |
RS Stock No.
201-2222
BrandRS PRO
|
£1.373
Each
Units
|
4 | 0.5 mm² | Screened | 500m | Black | - | 7.1mm | 2.5 A | Polyester Tape | +85°C | 16/0.2 mm | Polyvinyl Chloride PVC | 440 V | - | |
RS Stock No.
202-4862
BrandRS PRO
|
£9.60
1 Reel of 25 Metre(s)
Reel(s)
|
4 | 0.22 mm² | Unscreened | 25m | Black | - | 3.9mm | - | Polyester Tape | +85°C | 7/0.2 mm | PVC | 440 V | Fire Resistant, Flame Retardant | |
RS Stock No.
201-0593
BrandRS PRO
|
£131.86
1 Reel of 100 Metre(s)
Reel(s)
|
4 | 1.5 mm² | Unscreened | 100m | Black | - | - | - | - | - | - | PVC | 0.6/1 kV | Flame Retardant | |
RS Stock No.
201-0586
BrandRS PRO
|
£345.13
1 Reel of 100 Metre(s)
Reel(s)
|
4 | 4 mm² | Unscreened | 100m | Black | - | - | - | - | - | - | PVC | 0.6/1 kV | Flame Retardant | |
RS Stock No.
196-4660
BrandRS PRO
|
£874.68
1 Reel of 100 Metre(s)
Reel(s)
|
4 | 10 mm² | Screened | 100m | Black | - | 20.5mm | - | Galvanised Steel Braid | +90°C | 7/1.35 mm | Polyvinyl Chloride PVC | 600/1000 V | - | |
RS Stock No.
196-4706
BrandRS PRO
|
£447.13
1 Reel of 50 Metre(s)
Reel(s)
|
4 | 10 mm² | Screened | 50m | Black | - | 20.5mm | - | Galvanised Steel Braid | +90°C | 7/1.35 mm | Polyvinyl Chloride PVC | 600/1000 V | - | |
RS Stock No.
196-4699
BrandRS PRO
|
£96.23
1 Reel of 50 Metre(s)
Reel(s)
|
4 | 1.5 mm² | Screened | 50m | Black | - | 12.1mm | - | Galvanised Steel Braid | +90°C | 7/0.53 mm | Polyvinyl Chloride PVC | 600/1000 V | - |