Plastic Conduit
Plastic Conduit is used to protect and conceal cables and wires in a wide range of industrial, commercial, and domestic applications. Tough and hard-wearing plastic conduit can be installed within walls, exposed areas, outside and even underground.
RS offer a great selection of high-quality plastic conduit from well-known brands including PMA, Adaptaflex, Kopex, Hellermann Tyton, Flexicon and of course RS PRO.
Choose from a range of diameters, lengths and IP Ratings ranging from dustproof IP40 right up to Liquid Tight IP69K.
What are the different types of Plastic Conduit?
There are two main types of plastic conduit, flexible and rigid. Both offer excellent cable protection but are used in different applications.
Flexible Plastic Conduit
Due to its strength and resilience to prolonged flexing and bending this type of conduit is perfect for applications with tight bends, awkward angles, and other obstacles. Plastic electrical conduit is favoured by engineers as it is easy to install and maintain.
Rigid Plastic Conduit
This type of plastic conduit is strong, robust, and reliable. Constructed from tough plastic and PVC it is often used in harsh environments and even outdoors.
Popular Searches
- Black Conduit
- 32mm Conduit
- 50mm Conduit
- Split Conduit
- Stainless Steel Conduit
- Kopex Conduit
- 40mm Conduit
- Grey Conduit
- 22mm Conduit
- 10mm Conduit
- 20mm Conduit
- 25mm Conduit
- ABB Conduit
- PMA Conduit
- PVC Conduit
- Metal Conduit
- Steel Conduit
- 20mm Metal Conduit
- Flexible Conduit
- Flexicon Conduit
- Galvanised Conduit
- HellermannTyton Conduit
- Adaptaflex Conduit
- LAPP Conduit