Metal Conduit
Metal conduit is ideal for demanding environments and outdoor applications. It is used to protect cables and wires within walls, exposed areas, outdoors and even underground. Durable and hard-wearing metal conduit withstands high and low temperatures and exposure to adverse weather such as rain, frost, and snow.
RS offer a great selection of high-quality metal conduit from well-known brands including Adaptaflex, Kopex, Hellermann Tyton, Flexicon and of course RS PRO.
Choose from a range of diameters, lengths and IP Ratings ranging from dustproof IP40 right up to Liquid Tight IP69K.
What are the different types of Metal Conduit?
Metal conduit pipe can be categorised into two main types, rigid and flexible. Both offer reliable cable protection but are used in different applications.
Rigid Metal Conduit
RMC has a thick wall and is typically made from aluminium or galvanised steel. This heavy-duty metal conduit is used in a wide range of industrial applications. Galvanised rigid conduit offers excellent corrosion resistance and is used in indoor and outdoor applications. GRC can be left exposed to the elements, concealed, and even buried underground.
Flexible Metal Conduit
This type of conduit is extremely versatile. Flexible metal conduit is made from various metals such as stainless steel, galvanised steel, and PVC-coated steel. Due to its flexible corrugated structure, metal flex conduit is perfect for applications with tight bends or awkward angles.
Popular Searches
- Black Conduit
- 32mm Conduit
- 50mm Conduit
- Split Conduit
- Stainless Steel Conduit
- Kopex Conduit
- 40mm Conduit
- Grey Conduit
- 22mm Conduit
- 10mm Conduit
- 20mm Conduit
- 25mm Conduit
- ABB Conduit
- PMA Conduit
- PVC Conduit
- Plastic Conduit
- Steel Conduit
- 20mm Metal Conduit
- Flexible Conduit
- Flexicon Conduit
- Galvanised Conduit
- HellermannTyton Conduit
- Adaptaflex Conduit
- LAPP Conduit