Description | Price | Thread Size | Material | Maximum Cable Diameter | Minimum Cable Diameter | Colour | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Fire Behaviour | Hazardous Area Certification | Locknut Included | Series | Standards Met | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
530-902
Mfr. Part No.C5225000R
BrandSIB
|
£21.33
1 Box of 5
Box(es)
|
M25 | Nickel Plated Brass | 16mm | 8mm | Metallic | IP68 | -40°C | +100°C | - | - | Yes | SIB-TEC | - | |
RS Stock No.
564-804
Mfr. Part No.F7022050R
BrandSIB
|
£5.92
1 Box of 5
Box(es)
|
M20 | PA 6 | 12mm | 5mm | Grey | IP68 | -40°C | +100°C | - | - | Yes | SIB-TEC | - | |
RS Stock No.
564-844
Mfr. Part No.F7000900R
BrandSIB
|
£3.32
1 Box of 5
Box(es)
|
PG 9 | PA 6 | 8mm | 2.5mm | Grey | IP68 | -40°C | +100°C | - | - | Yes | SIB-TEC | - | |
RS Stock No.
530-867
Mfr. Part No.Z6121200R
BrandSIB
|
£3.13
1 Box of 5
Box(es)
|
M12 | PA 6 | 6mm | 3mm | Grey | IP68 | -30°C | +120°C | - | - | Yes | WADI-TEC | - | |
RS Stock No.
530-829
Mfr. Part No.Z6124000R
BrandSIB
|
£3.29
1 Box of 1
Box(es)
|
M40 | PA 6 | 34mm | 24mm | Grey | IP68 | -30°C | +120°C | - | - | Yes | WADI-TEC | - | |
RS Stock No.
564-822
Mfr. Part No.F7021200R
BrandSIB
|
£5.10
1 Box of 5
Box(es)
|
M12 | PA 6 | 6.5mm | 2.5mm | Grey | IP68 | -40°C | +100°C | - | - | Yes | SIB-TEC | - | |
RS Stock No.
531-157
Mfr. Part No.C5216000R
BrandSIB
|
£10.50
1 Box of 5
Box(es)
|
M16 | Nickel Plated Brass | 9.5mm | 4mm | Metallic | IP68 | -40°C | +100°C | - | - | Yes | SIB-TEC | - | |
RS Stock No.
530-980
Mfr. Part No.Z6100700R
BrandSIB
|
£3.05
1 Box of 5
Box(es)
|
PG 7 | PA 6 | 6mm | 3mm | Grey | IP68 | -30°C | +120°C | - | - | Yes | WADI-TEC | - | |
RS Stock No.
530-918
Mfr. Part No.Z6125000R
BrandSIB
|
£4.25
1 Box of 1
Box(es)
|
M50 | PA 6 | 42mm | 34mm | Grey | IP68 | -30°C | +120°C | - | - | Yes | WADI-TEC | - | |
RS Stock No.
564-927
Mfr. Part No.F7001300R
BrandSIB
|
£5.26
1 Box of 5
Box(es)
|
PG 13.5 | PA 6 | 12mm | 5mm | Grey | IP68 | -40°C | +100°C | - | - | Yes | SIB-TEC | - | |
RS Stock No.
564-951
Mfr. Part No.R0321200R
BrandSIB
|
£8.10
1 Box of 5
Box(es)
|
M12 x 1.5 | Nickel Plated Brass | 6mm | 3mm | Metallic | IP68 | -25°C | +100°C | - | - | Yes | WADI-TEC ECEA GSE | - | |
RS Stock No.
564-894
Mfr. Part No.F7021650R
BrandSIB
|
£5.48
1 Box of 5
Box(es)
|
M16 | PA 6 | 8mm | 2.5mm | Grey | IP68 | -40°C | +100°C | - | - | Yes | SIB-TEC | - | |
RS Stock No.
564-866
Mfr. Part No.F7024000R
BrandSIB
|
£5.23
Each
Units
|
M40 | PA 6 | 32mm | 18mm | Grey | IP68 | -40°C | +100°C | - | - | Yes | SIB-TEC | - | |
RS Stock No.
564-905
Mfr. Part No.R1221200R
BrandSIB
|
£15.43
1 Box of 5
Box(es)
|
M12 | Nickel Plated Brass | 6.5mm | 4mm | Metallic | IP68 | -25°C | +120°C | - | - | Yes | WADI-TEC | - | |
RS Stock No.
564-888
Mfr. Part No.F7022500R
BrandSIB
|
£6.39
1 Box of 5
Box(es)
|
M25 | PA 6 | 18mm | 9mm | Grey | IP68 | -40°C | +100°C | - | - | Yes | SIB-TEC | - | |
RS Stock No.
530-968
Mfr. Part No.C5240000R
BrandSIB
|
£9.09
1 Box of 1
Box(es)
|
M40 | Nickel Plated Brass | 27mm | 15mm | Metallic | IP68 | -40°C | +100°C | - | - | Yes | SIB-TEC | - | |
RS Stock No.
530-841
Mfr. Part No.C5220000R
BrandSIB
|
£15.13
1 Box of 5
Box(es)
|
M20 | Nickel Plated Brass | 13mm | 7mm | Metallic | IP68 | -40°C | +100°C | - | - | Yes | SIB-TEC | - | |
RS Stock No.
564-945
Mfr. Part No.R0321640R
BrandSIB
|
£9.58
1 Box of 5
Box(es)
|
M16 | Nickel Plated Brass | 6mm | 3mm | Metallic | IP68 | -25°C | +100°C | - | - | - | WADI-TEC ECEA GSE | - | |
RS Stock No.
530-924
Mfr. Part No.C5212000R
BrandSIB
|
£10.00
1 Box of 5
Box(es)
|
M12 | Nickel Plated Brass | 6.5mm | 2.5mm | Metallic | IP68 | -40°C | +100°C | - | - | Yes | SIB-TEC | - | |
RS Stock No.
564-854
Mfr. Part No.F7001600R
BrandSIB
|
£6.38
1 Box of 5
Box(es)
|
PG 16 | PA 6 | 14mm | 7mm | Grey | IP68 | -40°C | +100°C | - | - | Yes | SIB-TEC | - |