M25 Cable Glands
An M25 cable gland is a type of cable management device designed to provide cable entry and protection for cables with an approximate diameter of 25mm. The "M25" designation refers to the metric thread size of the cable gland. Cable glands like these are commonly used to secure and protect cables as they pass through openings in enclosures, junction boxes, or equipment.
M25 cable glands are commonly used in various industries and applications, including electrical installations, machinery, control panels, and more
What are the key features of M25 Cable Glands?
Here are some key features and considerations related to M25 cable glands:
- Size: The "M25" designation specifies the thread size of the cable gland, corresponding to the outer diameter of the threaded portion. M25 cable glands are designed to accommodate cables with a diameter suitable for the threading size.
- Thread Type: Metric threads, denoted by the "M" followed by a number, are commonly used in cable glands. Make sure to choose the appropriate thread type for your application to ensure compatibility with the enclosure or equipment you're installing the gland on.
- Material: Cable glands can be made from various materials, including metals like brass or stainless steel, as well as plastics. The choice of material depends on factors such as the environment, corrosion resistance, and intended use.
- IP Rating: Check the IP (Ingress Protection) rating of the cable gland to ensure it offers the level of protection required against dust and moisture. The IP rating consists of two digits, indicating solid particle protection and liquid ingress protection.
- Certifications: Depending on the application, you might need cable glands with specific certifications like ATEX or IECEx for use in hazardous environments.
- Installation: Proper installation is essential to ensure a secure and sealed connection. Follow the manufacturer's instructions to maintain the integrity of the enclosure and the cables passing through.
Popular Searches
- SIB Cable Glands
- Peppers Cable Glands
- Agro Cable Glands
- Alpha Wire Cable Glands
- Capri Cable Glands
- HARTING Cable Glands
- Hawke Cable Glands
- Kopex Cable Glands
- Phoenix Contact Cable Glands
- Prysmian Cable Glands
- Rittal Cable Glands
- WISKA Cable Glands
- Kopex-EX Cable Glands
- M20 Cable Glands
- ABB Cable Glands
- ATEX Cable Glands
- Brass Cable Glands
- 25mm Cable Glands
- M16 Cable Glands
- Plastic Cable Glands
- SWA Cable Glands
- 32mm Cable Glands
- M12 Cable Glands
- PG9 Cable Glands
- 20mm Cable Glands
- 16mm Cable Glands
- IP68 Cable Glands
- Stainless Steel Cable Glands
- LAPP SKINTOP Cable Glands
- HellermannTyton Cable Glands
- LAPP Cable Glands
- LAPP SKINDICHT Cable Glands