M25 Cable Glands

An M25 cable gland is a type of cable management device designed to provide cable entry and protection for cables with an approximate diameter of 25mm. The "M25" designation refers to the metric thread size of the cable gland. Cable glands like these are commonly used to secure and protect cables as they pass through openings in enclosures, junction boxes, or equipment.

M25 cable glands are commonly used in various industries and applications, including electrical installations, machinery, control panels, and more

What are the key features of M25 Cable Glands?

Here are some key features and considerations related to M25 cable glands:

  1. Size: The "M25" designation specifies the thread size of the cable gland, corresponding to the outer diameter of the threaded portion. M25 cable glands are designed to accommodate cables with a diameter suitable for the threading size.
  2. Thread Type: Metric threads, denoted by the "M" followed by a number, are commonly used in cable glands. Make sure to choose the appropriate thread type for your application to ensure compatibility with the enclosure or equipment you're installing the gland on.
  3. Material: Cable glands can be made from various materials, including metals like brass or stainless steel, as well as plastics. The choice of material depends on factors such as the environment, corrosion resistance, and intended use.
  4. IP Rating: Check the IP (Ingress Protection) rating of the cable gland to ensure it offers the level of protection required against dust and moisture. The IP rating consists of two digits, indicating solid particle protection and liquid ingress protection.
  5. Certifications: Depending on the application, you might need cable glands with specific certifications like ATEX or IECEx for use in hazardous environments.
  6. Installation: Proper installation is essential to ensure a secure and sealed connection. Follow the manufacturer's instructions to maintain the integrity of the enclosure and the cables passing through.

250 Products showing for M25 Cable Glands

Results per page