Plastic Cable Glands
Plastic cable glands are cable management devices made from plastic materials rather than metals like brass or stainless steel. They serve the same fundamental purpose as their metal counterparts: securing and protecting cables as they pass through openings in enclosures, junction boxes, or equipment. Plastic cable glands are commonly used in a variety of applications and environments.
What are the key features of plastic cable glands?
Here are some key features and considerations related to plastic cable glands:
- Material: Plastic cable glands are typically made from durable and lightweight thermoplastic materials, such as polyamide (nylon), polycarbonate, or PVC. The choice of material depends on factors like the environment, application requirements, and level of protection needed.
- Corrosion Resistance: Plastic cable glands are generally not susceptible to corrosion, which makes them suitable for environments where exposure to moisture, chemicals, or corrosive substances is a concern.
- Electrical Insulation: Plastic is an electrical insulator, which can be beneficial for certain applications where you want to prevent electrical conductivity between the cables passing through the gland and the enclosure.
- Variety of Sizes and Types: Plastic cable glands are available in various sizes and thread types to accommodate different cable diameters and installation scenarios.
- IP Rating: As with any cable gland, it's important to check the IP (Ingress Protection) rating of plastic cable glands to ensure they provide the desired level of protection against dust and moisture.
- Applications: Plastic cable glands are used in a wide range of applications, including indoor and outdoor installations, telecommunications, industrial machinery, consumer electronics, and more.
- UV Resistance: If you plan to use plastic cable glands in outdoor applications, consider models that are UV-resistant to prevent degradation due to prolonged exposure to sunlight.
- Environmental Considerations: While plastic cable glands offer various benefits, it's important to consider the specific environmental conditions of your application. For instance, extremely high temperatures, mechanical stresses, or aggressive chemicals might necessitate more specialised materials.
Popular Searches
- SIB Cable Glands
- Peppers Cable Glands
- Agro Cable Glands
- Alpha Wire Cable Glands
- Capri Cable Glands
- HARTING Cable Glands
- Hawke Cable Glands
- Kopex Cable Glands
- Phoenix Contact Cable Glands
- Prysmian Cable Glands
- Rittal Cable Glands
- WISKA Cable Glands
- Kopex-EX Cable Glands
- M20 Cable Glands
- ABB Cable Glands
- ATEX Cable Glands
- Brass Cable Glands
- 25mm Cable Glands
- M16 Cable Glands
- SWA Cable Glands
- 32mm Cable Glands
- M25 Cable Glands
- M12 Cable Glands
- PG9 Cable Glands
- 20mm Cable Glands
- 16mm Cable Glands
- IP68 Cable Glands
- Stainless Steel Cable Glands
- LAPP SKINTOP Cable Glands
- HellermannTyton Cable Glands
- LAPP Cable Glands
- LAPP SKINDICHT Cable Glands