Brass Cable Glands
Brass cable glands are cable management devices made from brass, a metal alloy primarily composed of copper and zinc. Brass is often chosen for cable gland construction due to its favourable properties, which include corrosion resistance, durability, good electrical conductivity, and malleability. These characteristics make brass cable glands suitable for various applications, including both indoor and outdoor environments.
What are the key features of brass cable glands?
Key features of brass cable glands include:
- Corrosion Resistance: Brass naturally forms a protective oxide layer that helps prevent corrosion, making it a good choice for use in areas with high humidity or other corrosive conditions.
- Durability: Brass is a sturdy material that can withstand mechanical stress and environmental factors, making it suitable for use in rugged or harsh environments.
- Conductivity: Brass has decent electrical conductivity, which can be important for maintaining proper grounding and electrical continuity in cable installations.
- Malleability: Brass is relatively easy to work with, allowing for the creation of intricate designs and threading required for cable glands.
- Variety of Applications: Brass cable glands are used in various industries, such as electrical, telecommunications, industrial machinery, and more. They can be used to secure and protect cables entering electrical enclosures, junction boxes, control panels, and other equipment.
Popular Searches
- LAPP Cable Glands
- SIB Cable Glands
- Peppers Cable Glands
- Agro Cable Glands
- Alpha Wire Cable Glands
- Capri Cable Glands
- HARTING Cable Glands
- Hawke Cable Glands
- Kopex Cable Glands
- Phoenix Contact Cable Glands
- Prysmian Cable Glands
- Rittal Cable Glands
- WISKA Cable Glands
- LAPP SKINDICHT Cable Glands
- Kopex-EX Cable Glands
- M20 Cable Glands
- ABB Cable Glands
- ATEX Cable Glands
- 25mm Cable Glands
- M16 Cable Glands
- Plastic Cable Glands
- SWA Cable Glands
- 32mm Cable Glands
- M25 Cable Glands
- M12 Cable Glands
- PG9 Cable Glands
- 20mm Cable Glands
- 16mm Cable Glands
- IP68 Cable Glands
- Stainless Steel Cable Glands
- LAPP SKINTOP Cable Glands
- HellermannTyton Cable Glands